2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Power & Appliance Testers
                                                                                                5. PAT Testers
                                                                                                Skriv ut sida

                                                                                                6500-2 NL FTT KIT 2

                                                                                                Tester, 250V, 500V, 200mA, 25A, 0mA to 1.99mA, USB, 114 mm

                                                                                                FLUKE
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                FLUKE 6500-2 NL FTT KIT 2
                                                                                                TillverkareFLUKE
                                                                                                Tillverkarens art.nr.6500-2 NL FTT KIT 2
                                                                                                Orderkod3946818
                                                                                                Produktsortiment6500-2 Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                1 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+33 205,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                33 205,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                FLUKE
                                                                                                TillverkareFLUKE
                                                                                                Tillverkarens art.nr.6500-2 NL FTT KIT 2
                                                                                                Orderkod3946818
                                                                                                Produktsortiment6500-2 Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Insulation Testing Voltage250V, 500V
                                                                                                Earth Bond Test Current200mA, 25A
                                                                                                Touch Leakage Measuring Range0mA to 1.99mA
                                                                                                PC InterfaceUSB
                                                                                                Flash Test-
                                                                                                External Height114mm
                                                                                                External Width275mm
                                                                                                External Depth200mm
                                                                                                Weight3.13kg
                                                                                                Product Range6500-2 Series
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Produktöversikt

                                                                                                6500-2 NL FTT KIT 2 is a Fluke 6500-2 NL appliance tester and TruTest™ data management and reporting software. PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6500-2 is designed to enable you to work faster without compromising test results.

                                                                                                • Dedicated key for each test for ‘one-touch’ testing
                                                                                                • Complies with the new standards BS EN 50678 and BS EN 50699
                                                                                                • Pre-set pass/fail levels to save time
                                                                                                • Large backlit display for easy reading
                                                                                                • Single mains socket for appliance connection
                                                                                                • Separate IEC socket for easy mains/extension lead testing
                                                                                                • Detachable test leads for quick field replacement
                                                                                                • Integral carrying handle, USB port for data transfer, integral QWERTY keyboard for rapid data entry
                                                                                                • Additional USB memory capability for back-up data storage and transfer to PC
                                                                                                • Pre-set, auto-test sequences for user convenience

                                                                                                Innehåll

                                                                                                FLUKE 6500-2 portable appliance tester, TruTest™ software, EXTL 100 extension lead test adaptor, SPScan6000 barcode reader, FLUKE TruTest™ software, Barcode stickers with numbers 1-1000, Pass560R-02 device sticker for good evaluation, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.

                                                                                                Varningar

                                                                                                Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

                                                                                                Kommentarer

                                                                                                Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

                                                                                                Tekniska specifikationer

                                                                                                Insulation Testing Voltage

                                                                                                250V, 500V

                                                                                                Touch Leakage Measuring Range

                                                                                                0mA to 1.99mA

                                                                                                Flash Test

                                                                                                -

                                                                                                External Width

                                                                                                275mm

                                                                                                Weight

                                                                                                3.13kg

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Earth Bond Test Current

                                                                                                200mA, 25A

                                                                                                PC Interface

                                                                                                USB

                                                                                                External Height

                                                                                                114mm

                                                                                                External Depth

                                                                                                200mm

                                                                                                Product Range

                                                                                                6500-2 Series

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tillhörande produkter

                                                                                                5 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Romania
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:90308900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):5.52
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna