Behöver du fler?
| Antal | |
|---|---|
| 1+ | 7 428,000 kr |
| 5+ | 7 279,000 kr |
| 10+ | 7 131,000 kr |
| 20+ | 6 982,000 kr |
Produktinformation
Produktöversikt
The 1040 is an accurate hand held decade resistance box designed to meet the needs of industry and education. Housed in a robust metal case the compact construction makes it easily portable. Excellent accuracy is achieved by using high stability metal film resistors. Mid-scale accuracy is 0.1%. The 8-digit thumbwheel switch enables precise setting with a clear unambiguous indication of the resistance value. The temperature coefficient is better than 50 ppm per °C. Each resistor has a power rating of 1 watt
- High accuracy
- Clear visual indication
- High stability
- Low temperature coefficient
- Removable Protective Boot
Tillämpningar
Test & Measurement, Maintenance & Repair
Kommentarer
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tekniska specifikationer
Resistance
1ohm to 100Mohm
-
8
1%
No SVHC (21-Jan-2025)
Teknisk dokumentation (1)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Great Britain
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad