2. Test & Measurement
                                                                                                3. Electrical & Electronic Testing
                                                                                                4. Calibrators
                                                                                                Skriv ut sida

                                                                                                9103-A-256

                                                                                                Calibrator, Temperature, 261 mm, 143 mm, 245 mm, ± 0.25°C, 5.7 kg

                                                                                                FLUKE CALIBRATION
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                FLUKE CALIBRATION 9103-A-256
                                                                                                TillverkareFLUKE CALIBRATION
                                                                                                Tillverkarens art.nr.9103-A-256
                                                                                                Orderkod3470986
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                1 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 850,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+61 782,860 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                61 782,86 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                FLUKE CALIBRATION
                                                                                                TillverkareFLUKE CALIBRATION
                                                                                                Tillverkarens art.nr.9103-A-256
                                                                                                Orderkod3470986
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Calibration TypeTemperature
                                                                                                External Height261mm
                                                                                                External Width143mm
                                                                                                External Depth245mm
                                                                                                Accuracy± 0.25°C
                                                                                                Weight5.7kg
                                                                                                Operating Temperature Min5°C
                                                                                                Operating Temperature Max45°C
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktöversikt

                                                                                                9103-A-256 is a field dry-well. It covers below-ambient temperatures as low as -25 °C. The 9103 is stable to ±0.02 °C, and its display is calibrated to an accuracy of ±0.25 °C at all temperatures within its range. In just eight minutes, 0 °C is reached, and 100 °C is reached in six minutes, so your time is spent calibrating-not waiting. The 9103 reaches temperatures 50 °C below ambient, so -25 °C is reached under normal ambient conditions.

                                                                                                • Temperature range from -25°C to 140°C (-13°F to 284°F) at 23°C ambient
                                                                                                • Lightweight and very portable
                                                                                                • Accuracy to ±0.25 °C
                                                                                                • RS-232 and Interface-it software included
                                                                                                • Easy to recalibrate
                                                                                                • Immersion depth is 124mm
                                                                                                • Wells: 1.6mm, 3.2mm, 4.8mm, 6.35mm, 9.5mm and 12.7mm
                                                                                                • Insert "A", miscellaneous (cold side)

                                                                                                Kommentarer

                                                                                                Standard certified calibration service available for this product. Visit our calibration page for more details.

                                                                                                Tekniska specifikationer

                                                                                                Calibration Type

                                                                                                Temperature

                                                                                                External Width

                                                                                                143mm

                                                                                                Accuracy

                                                                                                ± 0.25°C

                                                                                                Operating Temperature Min

                                                                                                5°C

                                                                                                Product Range

                                                                                                -

                                                                                                External Height

                                                                                                261mm

                                                                                                External Depth

                                                                                                245mm

                                                                                                Weight

                                                                                                5.7kg

                                                                                                Operating Temperature Max

                                                                                                45°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Teknisk dokumentation (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:90328900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:To Be Advised
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):7.3