Produktinformation
Produktöversikt
USB-1208LS is a multifunction USB DAQ device. It features a 1.2ks/s sample rate with 12-bit resolution, eight analogue inputs, two 10-bit analogue outputs, 16 digital I/O connections and one 32-bit external event counter. Supports multiple software-selectable voltage input ranges, making them ideally suited for a wide assortment of measurements.
- Low-cost USB DAQ device with 4 differential or 8 single ended analogue inputs
- ±2.5mA per pin digital output
- No external power required
- All devices available with enclosure and screw terminals
- DAQami, Linux, Matlab support
Innehåll
Multifunction USB DAQ device, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Kommentarer
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Tekniska specifikationer
Multifunction DAQ Devices
12bit
2Channels
4.5V to 5.25V
Data Acquisition & Control
No SVHC (21-Jan-2025)
1.2kSPS
8Channels
16I/O's
0°C to 70°C
-
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
Certifikat för produktefterlevnad