2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Skriv ut sida

                      784750-01

                      Temperature Input Module, REM-11120, 24 bit, 4 Input, Remote I/O System

                      NI / EMERSON 784750-01
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareNI / EMERSON
                      Tillverkarens art.nr.784750-01
                      Orderkod3622687
                      ProduktsortimentREM-11120
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      Tillverkas inte längre

                      Produktinformation

                      TillverkareNI / EMERSON
                      Tillverkarens art.nr.784750-01
                      Orderkod3622687
                      ProduktsortimentREM-11120
                      Tekniskt datablad

                      Data Sheet

                      Product TypeTemperature Input Module
                      Sampling Rate-
                      Resolution (Bits)24bit
                      No. of Input Channels4Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range-25°C to +60°C
                      For Use WithNI Remote I/O Systems
                      Product RangeREM-11120
                      SVHCNo SVHC (08-Jul-2021)

                      Produktöversikt

                      The REM-11120 is a temperature input module for remote I/O. Remote I/O systems are low-cost, modular systems for simple machine control and measurements. A remote I/O system consists of an EtherCAT bus coupler and individual modules mounted on a DIN rail. You control the REM-11120 from a real-time controller such as a CompactRIO Controller or an Industrial Controller. You can use remote I/O hardware to add low-cost I/O for simple tasks while your controller handles advanced tasks such as image processing, motion control, and high-speed or specialty measurements. The REM-11120 also has an adjustable filter time for improved measurement quality and optional external cold junction compensation (CJC) or PT100 resistance temperature detector (RTD) measurements.

                      Tekniska specifikationer

                      Product Type

                      Temperature Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      -

                      For Use With

                      NI Remote I/O Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      -

                      No. of Input Channels

                      4Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -25°C to +60°C

                      Product Range

                      REM-11120

                      Teknisk dokumentation (1)

                      Technical Data Sheet EN

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Germany
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.22