Produktinformation
Produktöversikt
The PCI-6120 is a simultaneous-sampling, multifunction DAQ device. It offers analogue input, digital I/O, two 24-bit counters, and digital triggering. The PCI-6120 is ideal for a variety of applications, such as stimulus/response applications that require synchronisation among analogue input (AI), analogue output (AO), and digital I/O. It is also ideal for 42 V automotive applications, radar, sonar, and ultrasound. The included NI-DAQmx driver and configuration utility simplify configuration and measurements. The PCI-6120 dimensions require chassis slots that can accommodate full-length PCI modules.
Tekniska specifikationer
Multifunction I/O Device
16bit
2Channels
± 200mV to ± 42V
NI DAQ Devices
No SVHC (08-Jul-2021)
800kSPS
-
8I/O's
0°C to +50°C
PCI-6120
Teknisk dokumentation (2)
Tillhörande produkter
8 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad