2. Test & Measurement
                                                                                                3. Component Testing
                                                                                                4. Diode Testers
                                                                                                Skriv ut sida

                                                                                                FT4310

                                                                                                Bypass Diode Tester, Inspect Solar Panel Bypass Diodes, Opens and Shorts in Broad Daylight

                                                                                                HIOKI
                                                                                                HIOKI FT4310
                                                                                                HIOKI FT4310
                                                                                                HIOKI FT4310
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareHIOKI
                                                                                                Tillverkarens art.nr.FT4310
                                                                                                Orderkod3385373
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                HIOKI
                                                                                                TillverkareHIOKI
                                                                                                Tillverkarens art.nr.FT4310
                                                                                                Orderkod3385373
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Component Tester TypeBypass Diode
                                                                                                External Height92mm
                                                                                                External Width152mm
                                                                                                External Depth69mm
                                                                                                Weight650g
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktöversikt

                                                                                                FT4310 bypass diode tester users can detect for open faults even when the sun is out without covering the panels. Also test for short circuit faults and cell string losses. It also features number of bypass diode measurements display, automatic polarity judgment function, comparison display, auto hold, live circuit indicator, buzzer sounds, backlight, comparator, battery indicator and auto power off.

                                                                                                • Test for open or short-circuit bypass diodes even during the day
                                                                                                • Efficiently test strings without covering panels
                                                                                                • Save time - simultaneously measure all electrical parameters
                                                                                                • Automatically transfer data with Bluetooth wireless technology
                                                                                                • 2s or less measurement time (3sec or less when measurement voltage is 10V or less)
                                                                                                • IP40 (EN60529) dustproof and waterproof
                                                                                                • Powered by LR6 (AA) alkaline battery x 6 batteries
                                                                                                • 152mm W x 92mm H x 69mm D dimension

                                                                                                Innehåll

                                                                                                Bypass diode tester, Test lead set with remote switch (L9788-11), Carrying case 0206, Instruction manual, 6 alkaline batteries.

                                                                                                Kommentarer

                                                                                                Bypass diode tester cannot measure strings installed in parallel.

                                                                                                Tekniska specifikationer

                                                                                                Component Tester Type

                                                                                                Bypass Diode

                                                                                                External Width

                                                                                                152mm

                                                                                                Weight

                                                                                                650g

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                External Height

                                                                                                92mm

                                                                                                External Depth

                                                                                                69mm

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (4)

                                                                                                Technical Data Sheet EN

                                                                                                Certificate of Conformity EN

                                                                                                Operating Instructions EN

                                                                                                Drawing EN

                                                                                                Tillhörande produkter

                                                                                                4 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Japan
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:90308900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:To Be Advised
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):1.3
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna