• Säkerhet och övervakning
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
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Modular Power Supplies
                      Skriv ut sida

                      DLM 40-15R

                      Modular Power Supply, 1 Outputs, 600 W, Programmable, 0 V, 40 V, 15 A

                      AMETEK PROGRAMMABLE POWER DLM 40-15R
                      AMETEK PROGRAMMABLE POWER DLM 40-15R
                      AMETEK PROGRAMMABLE POWER DLM 40-15R
                      AMETEK PROGRAMMABLE POWER DLM 40-15R
                      AMETEK PROGRAMMABLE POWER DLM 40-15R
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareAMETEK PROGRAMMABLE POWER
                      Tillverkarens art.nr.DLM 40-15R
                      Orderkod3295028
                      ProduktsortimentDLM 600 Series
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      5 I Lager

                      Behöver du fler?

                      1–3 dagars leverans
                      Beställ före 17:00 för standardleverans
                      Antal
                      1+25 393,000 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      25 393,00 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareAMETEK PROGRAMMABLE POWER
                      Tillverkarens art.nr.DLM 40-15R
                      Orderkod3295028
                      ProduktsortimentDLM 600 Series
                      Tekniskt datablad

                      Data Sheet

                      No. of Slots / Outputs1Outputs
                      No. of Outputs1 Output
                      Output Power Max600W
                      Power Supply Output TypeProgrammable
                      Output Voltage Min0V
                      Output Current Min0A
                      Output Voltage Max40V
                      Output Current Max15A
                      Power Rating600W
                      Supply Voltage Min180VAC
                      Supply Voltage Max264VAC
                      Manufacturer Warranty5 Years
                      Product RangeDLM 600 Series
                      Plug TypeEU, UK
                      SVHCNo SVHC (27-Jun-2024)

                      Produktöversikt

                      DLM 40-15R is a DLM series half rack programmable DC power supply. It is designed to provide continuously variable output voltage and current for a broad range of applications in a compact 1U (1.75inch) high, half-rack (8.5inch) wide chassis. With zero voltage switching (ZVS) technology, this supply can achieve exceptionally low ripple and noise rivalling larger and more expensive linear power supply. In addition, the high efficiency and fast load transient response ensure that the DLM is ideal for even the most demanding applications. The cooling air intake is at the front and sides with exhaust at the rear and sides. Variable speed fan is controlled as a function of ambient air temperature and load, thus reducing acoustic noise and increasing fan life. This allows supply to be stacked one directly on top of another without space in between, yielding maximum rackmount packing density and a wide operating temperature.

                      • Remote control, LXI compliant Ethernet LAN / RS-232C (16 bit), remote control
                      • Near linear ripple, noise ripple as low as 2.5mVrms, noise as low as 15mV p-p
                      • Supply voltage range from 180VAC to 264VAC
                      • Input frequency range from 47 to 63Hz (single phase, 2-wire plus ground)
                      • Output voltage range from 0 to 40V, output current range from 0 to 15V
                      • 600W power, 84% typical efficiency at maximum output power
                      • IEC 320 with detachable line cord connector
                      • IVI-COM, LabVIEW® or LabWindow®/CVI driver for Ethernet and IEEE-488.2 software
                      • Certified to UL 61010-1, CSA C22.2 No. 61010.1 and IEC/EN 61010-1
                      • Operating temperature range from 0°C to 50°C (no derating)

                      Tekniska specifikationer

                      No. of Slots / Outputs

                      1Outputs

                      Output Power Max

                      600W

                      Output Voltage Min

                      0V

                      Output Voltage Max

                      40V

                      Power Rating

                      600W

                      Supply Voltage Max

                      264VAC

                      Product Range

                      DLM 600 Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Outputs

                      1 Output

                      Power Supply Output Type

                      Programmable

                      Output Current Min

                      0A

                      Output Current Max

                      15A

                      Supply Voltage Min

                      180VAC

                      Manufacturer Warranty

                      5 Years

                      Plug Type

                      EU, UK

                      Teknisk dokumentation (2)

                      FAQs EN

                      Technical Data Sheet EN

                      Tillhörande produkter

                      4 produkter hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      United States
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85044095
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):5.8