Produktinformation
Produktöversikt
6811C is a 6800C series AC power source/analyser. This AC source combines the capabilities of a power amplifier and an arbitrary waveform generator. This allows you to simulate normal waveforms and many types of distorted power waveforms. The built-in power analyser combines the capabilities of a multimeter, oscilloscope, harmonic analyser and power analyser. This also be used to produce DC power, either alone or as a DC offset to an AC waveform. Since the user product will have to operate in the real world of unpredictable AC power, you need to design and verify its correct operation under a wide range of AC power inputs. Brownouts, dropouts, sags, and other irregularities are not unusual in many communities today. It features needed to easily accomplish this test goal either in an R&D environment or on the manufacturing test floor.
- Provides a complete AC and DC power and measurement solution
- Protect valuable DUTs with extensive protection
- 1 number of phases, 375VA maximum output rating (0 to 40°C)
- 300V RMS voltage, 3.25A RMS current
- 40A repetitive and non-repetitive peak current, 12 crest factor
- 0 to 1 range load power factor capability
- 285W DC power, ±425V DC voltage, 2.5A DC current
- DC, 45Hz to 1KHz output frequency range
- 0 to 1ohm resistance range, 20μh to 1mh inductance range
- 300Vrms/425VDC typical ground
Tekniska specifikationer
6800C Series
300Vrms
Single Phase
To Be Advised
375VA
3.25A
EU, UK
Teknisk dokumentation (4)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Malaysia
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad