Behöver du fler?
Antal | |
---|---|
1+ | 142,450 kr |
5+ | 139,750 kr |
10+ | 136,950 kr |
20+ | 132,520 kr |
50+ | 129,820 kr |
Produktinformation
Produktöversikt
RXM4AB2P7 is a harmony electromechanical RXM miniature plug-in relay. This is a plug in relay to be mounted on a RXZE socket. It is a 4 C/O relay with current rating of 6A, control circuit voltage of 230VAC 50/60Hz. It also offers one-step lockable test button and mechanical indicator for contact status. The test button is activated momentarily by pushing the red pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the test button, where an orange flag indicates the relay contact status. A green LED on the front will illuminate when the relay is on. Status display with LED: clearly signal both in the day and night. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. Standards are CSA C22.2 No 14, IEC 61810-1, UL 508, CSA, IECEE CB Scheme.
- Lockable test button control type, 20% utilization coefficient
- Rated insulation voltage is 250V (IEC)/300V(conforming to CSA, UL)
- Rated operational current is 6A at 277VAC conforming to UL, 8A at 30VDC conforming to UL
- AgNi contacts material, 250V conforming to IEC max switching voltage
- Maximum switching capacity is 1500VA/168W
- Operating rate is =1200 cycles/hour under load, <lt/>= 18000 cycles/hour no-load
- 100000 cycles for resistive loads electrical durability
- Drop-out voltage threshold is <gt/>= 0.15 Uc
- 20ms operate time and release time, IP40 conforming to IEC 60529 rating
- Operating ambient air temperature range from -40 to 55°C, 18 months warranty
Tekniska specifikationer
4PDT
6A
Socket
250V
28V
15kohm
230VAC
Harmony Series
Non Latching
Plug In
Silver Nickel
CSA, IEC, UL
Teknisk dokumentation (4)
Tillhörande produkter
3 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad