Produktöversikt
4WD MiniQ Arduino robot V2.0 is especially designed for education/learning purposes. It comes fully assembled and all users need is a PC with Arduino IDE and 4xAA battery. This new version of MiniQ 4WD Arduino robot kit comes with Arduino Leonardo controller (ATmega32u4) and also integrates modules such as RGB LED, photosensitive diode, infrared transmitters, infrared receivers, infrared line tracking sensors, light sensors, additional buttons and buzzer. This mobile robot kit includes 8 lessons for beginners from entry level to line-following, obstacle avoidance and remote control. Users can easily grasp through the tutorial.
- Atmega32U4 (Arduino Leonardo) controller
- 4x AA batteries or Micro-USB power supply
- 4.5 to 6V working voltage
- 4WD driving mode
- Maximum speed is 79cm/s
- Size is 115mm x 110mm x 45mm (4.5 x 4.3 x 1.8'')
Innehåll
MiniQ 4Wd V2.0, Ir Remote Controller, Micro USB Cable.
Tekniska specifikationer
Microchip
8bit
-
MiniQ 4WD Ver2, IR Remote Controller, Micro USB Cable
megaAVR
AVR
ATmega32u4
-
Teknisk dokumentation (3)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad