Behöver du fler?
| Antal | |
|---|---|
| 1+ | 176,520 kr |
| 10+ | 154,450 kr |
| 25+ | 127,950 kr |
| 50+ | 114,760 kr |
| 100+ | 105,890 kr |
Produktinformation
Produktöversikt
MP3V5010DP is a MP3V5010 series piezoresistive transducer in a 8 pin SOP package. It is state-of-the-art monolithic silicon pressure sensors designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Typical application includes hospital beds, HVAC, respiratory systems and process control.
- Dual port
- Operating differential pressure range from 0 to 10Kpa
- 5.0% maximum error over 0° to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Temperature compensated over -40° to +125°C
- Patented silicon shear stress strain gauge
- 3.3VDC supply voltage, 10mADC supply current
- 1ms response time, ±0.5%VFSS offset stability
Tekniska specifikationer
Differential
0kPa
2.7V
SOP
8Pins
± 5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
270mV/kPa
10kPa
3.3V
SOP
Analogue
Dual Radial Barbed, Same Side
-
-40°C
-
-
Teknisk dokumentation (3)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:South Korea
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad