Behöver du fler?
| Antal | |
|---|---|
| 1+ | 72,150 kr |
| 10+ | 62,420 kr |
| 25+ | 57,720 kr |
| 100+ | 51,380 kr |
| 250+ | 51,270 kr |
| 500+ | 51,050 kr |
Produktinformation
Produktöversikt
ADXL335 is a small, thin, low-power, complete 3-axis accelerometer with signal-conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Application includes cost-sensitive, low-power, motion- and tilt-sensing applications, mobile devices gaming systems, disk drive protection, image stabilization, and sports and health devices.
- Measurement range from ±3 to ±3.6g (TA=25°C, VS=3V, CX=CY=CZ=0.1μF, acceleration=0g)
- Typical noise density XOUT, YOUT is 150μg/√Hz rms (TA=25°C, VS=3V, CX=CY=CZ=0.1μF)
- Typical bandwidth XOUT, YOUT is 1600Hz (no external filter, TA=25°C, VS=3V)
- Operating voltage range from 1.8 to 3.6V (TA=25°C, VS=3V)
- Typical output swing low is 0.1V (no load, TA=25°C, VS=3V, CX=CY=CZ=0.1μF)
- Typical supply current is 350μA (TA=25°C, VS=3V, CX=CY=CZ=0.1μF)
- Excellent temperature stability
- BW adjustment with a single capacitor per axis
- 16-lead LFCSP-LQ package
- Temperature rating range from -40°C to +85°C
Kommentarer
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniska specifikationer
± 3.6g
X, Y, Z
LFCSP
LFCSP
1.8V
-40°C
330mV/g
-
MSL 3 - 168 hours
Analogue
-
16Pins
300mV/g
3.6V
270mV/g
85°C
-
No SVHC (21-Jan-2025)
Teknisk dokumentation (3)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Philippines
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad