2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Skriv ut sida

                                                                                                73S1215F-44IM/F

                                                                                                SYSTEM ON CHIP W/ USB, QFN-44

                                                                                                ANALOG DEVICES
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                ANALOG DEVICES 73S1215F-44IM/F
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.73S1215F-44IM/F
                                                                                                Orderkod2516536
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                ANALOG DEVICES
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.73S1215F-44IM/F
                                                                                                Orderkod2516536
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                IC FunctionSystem on Chip
                                                                                                Supply Voltage Min2.7V
                                                                                                Supply Voltage Max3.6V
                                                                                                IC Package TypeQFN
                                                                                                No. of Pins44Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-

                                                                                                Produktöversikt

                                                                                                The 73S1215F-44IM/F is an 80515 system on chip in 44 pin QFN package. This versatile and economical CMOS device is intended for smart card reader applications. The circuit features an ISO 7816/EMV interface, an USB 2.0 interface (full speed 12Mbps device) and 5x6 PINpad interface. Maximum design flexibility is supported with additional features such as 9 user I/Os, multiple interrupt options, up to 4 programmable current outputs and 1 analogue voltage input. A built-in hardware interfaces include an asynchronous serial UART and an I2C interface. The system on chip is built around an 80515 high performance core. Its feature and instruction set is compatible with industry standard 8051 while offering one clock cycle per instruction processing power (most instructions) with CPU clock running up to 24MHz. The circuit requires a single crystal which frequency can be between 6MHz and 12MHz.

                                                                                                • Supply voltage range from 2.7V to 3.6V
                                                                                                • Operating temperature range from -40°C to 85°C
                                                                                                • Ideal balance of cost and features for high volume, USB connected PINpad type of applications
                                                                                                • Larger built-in flash/RAM and higher performance CPU core
                                                                                                • Two standard 80C515 power-down and IDLE modes
                                                                                                • Powerful in-circuit emulation and programming
                                                                                                • Complete set of ready to use EMV4.1 / USB / CCID libraries
                                                                                                • 5x6 keyboard (hardware scanning, debouncing and scrambling)
                                                                                                • Two standard 80C52 timers T0 and T1, one 16bit timer (generates RTC interrupts from the 32KHz clock)
                                                                                                • 64KB flash memory with security, 2KB XRAM (user data memory) and 256byte IRAM

                                                                                                Tillämpningar

                                                                                                Embedded Design & Development

                                                                                                Kommentarer

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniska specifikationer

                                                                                                IC Function

                                                                                                System on Chip

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Pins

                                                                                                44Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                IC Package Type

                                                                                                QFN

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tillhörande produkter

                                                                                                1 produkt hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000141