2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Skriv ut sida

                                                                                                DS2502P-E48+

                                                                                                Node Address Chip, 48 Bit, 2.8 V to 6 V, TSOC-6

                                                                                                ANALOG DEVICES
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                ANALOG DEVICES DS2502P-E48+
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DS2502P-E48+
                                                                                                Orderkod2518747
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                120 I Lager

                                                                                                240 Nu kan du reservera lagervaror

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Så långt lagret räcker
                                                                                                Antal
                                                                                                1+43,270 kr
                                                                                                10+40,490 kr
                                                                                                25+39,200 kr
                                                                                                120+37,170 kr
                                                                                                360+35,670 kr
                                                                                                600+35,020 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                43,27 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                ANALOG DEVICES
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DS2502P-E48+
                                                                                                Orderkod2518747
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                IC Function48bit Node Address Chip
                                                                                                Supply Voltage Min2.8V
                                                                                                Supply Voltage Max6V
                                                                                                IC Package TypeTSOC
                                                                                                No. of Pins3Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Alternativ till DS2502P-E48+

                                                                                                1 produkt hittades

                                                                                                Produktöversikt

                                                                                                The DS2502P-E48+ is a 48-bit Node Address Chip with built-in multidrop controller ensures compatibility with other 1-Wire® products. The DS2502-E48 is a variant of the DS2502 1024-bit add-only memory. It differs from the standard DS2502 in its custom ROM family code 89h and the UniqueWare™ Identifier 5E7h in place of the upper 12 bits of the standard ROM serialization field. Otherwise, the electrical and logical behaviour is identical to that of the DS2502. The first 32 bytes of the DS2502-E48's EPROM memory contain a globally unique 48-bit node address and are write-protected. The data structure follows the conventions of UniqueWare devices using Default Data Structure. This format is also known as UDP (universal data packet) and is commonly used in 1-Wire® APIs. Therefore, if using one of those APIs one can call a high level function to read and verify the inverted CRC16.

                                                                                                • Voltage monitor for power-fail detection
                                                                                                • Built-in multi-drop controller ensures compatibility with other 1-Wire products
                                                                                                • Reduces control, address, data, power and programming signals to a single pin
                                                                                                • Directly connects to a single port pin of a microprocessor and communicates at up to 16.3kbps
                                                                                                • Presence detector acknowledges when the reader first applies voltage
                                                                                                • Embedded Design & Development; Industrial

                                                                                                Tillämpningar

                                                                                                Industrial

                                                                                                Varningar

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Kommentarer

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniska specifikationer

                                                                                                IC Function

                                                                                                48bit Node Address Chip

                                                                                                Supply Voltage Max

                                                                                                6V

                                                                                                No. of Pins

                                                                                                3Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Supply Voltage Min

                                                                                                2.8V

                                                                                                IC Package Type

                                                                                                TSOC

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Teknisk dokumentation (3)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Application Note EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Philippines
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423261
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000816