2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Skriv ut sida

                                                                                                QT60240-ISG

                                                                                                Touch Sensor, 16 & 24-Key QMatrix, 1.8V to 5.5V, -40°C to 85°C, VQFN-32

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                MICROCHIP QT60240-ISG
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.QT60240-ISG
                                                                                                Orderkod
                                                                                                Omspolning1323410RL
                                                                                                Klippt remsa1323410
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 6 vecka(or)
                                                                                                Förpackningsalternativ
                                                                                                Klippt remsa & Omspolning
                                                                                                Antal
                                                                                                3000+24,420 kr
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                MICROCHIP
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.QT60240-ISG
                                                                                                Orderkod
                                                                                                Omspolning1323410RL
                                                                                                Klippt remsa1323410
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                IC Function16, 24 KEY QMATRIX Touch Sensor
                                                                                                Supply Voltage Min1.8V
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Package TypeMLF
                                                                                                No. of Pins32Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktöversikt

                                                                                                The QT60240-ISG is a digital Burst Mode Charge-Transfer (QT) Sensor designed specifically for matrix layout touch controls, they include all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a few external parts are required for operation. The entire circuit can be built within a few square centimetres of single-sided PCB area. CEM-1 and FR1 punched, single-sided materials can be used for the lowest possible cost. The PCB's rear can be mounted flush on the back of a glass or plastic panel using a conventional adhesive, such as 3M VHB two-sided adhesive acrylic film. The device employs transverse charge-transfer ('QT') sensing, a technology that senses changes in electrical charge forced across two electrode elements by a pulse edge. The device allows a wide range of key sizes and shapes to be mixed together in a single touch panel.

                                                                                                • 1 to 24 keys
                                                                                                • Patented spread-spectrum charge-transfer (transverse mode) technology
                                                                                                • Electrode design - Two-part electrode shapes (drive-receive), wide variety of possible layouts
                                                                                                • Layers required - one layer (with jumpers), two layers (no jumpers)
                                                                                                • Self-calibration, auto drift compensation, noise filtering, adjacent key suppression
                                                                                                • Self-calibration, auto drift compensation, noise filtering, adjacent key suppression

                                                                                                Varningar

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniska specifikationer

                                                                                                IC Function

                                                                                                16, 24 KEY QMATRIX Touch Sensor

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                32Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Supply Voltage Min

                                                                                                1.8V

                                                                                                IC Package Type

                                                                                                MLF

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Teknisk dokumentation (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000127
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code