| Antal | |
|---|---|
| 294+ | 24,650 kr |
Produktinformation
Produktöversikt
The MICRF211AYQS is a 3V QwikRadio® 433.92MHz Receiver operates at 433.92MHz with typical sensitivity of -110dBm. The receiver functions as a super-heterodyne receiver for OOK and ASK modulation up to 10kbps. The down-conversion mixer also provides image rejection. All post-detection data filtering is provided on the receiver. Any one-of-four filter bandwidths may be selected externally by the user in binary steps, from 1.25 to 10kHz. The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format and desired duty-cycle operation.
- Image rejection mixer
- Analogue RSSI output
- No IF filter required
- Excellent selectivity and noise rejection
- low external part count
Tillämpningar
RF Communications, Signal Processing
Varningar
ESD sensitive device, take proper precaution while handling the device.
Tekniska specifikationer
380MHz
450MHz
ASK, OOK
1Kbps
16Pins
-40°C
105°C
-
Receiver
3V
3.6V
QSOP
QSOP
-110dBm
-
No SVHC (25-Jun-2025)
Teknisk dokumentation (2)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Malaysia
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad