2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Skriv ut sida

                      LAN9514-JZX

                      Ethernet Controller, USB Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 64 Pins

                      Date/Lot Code

                      MICROCHIP LAN9514-JZX
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareMICROCHIP
                      Tillverkarens art.nr.LAN9514-JZX
                      Orderkod2292587
                      ProduktsortimentLAN9514; LAN9514i
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      1 964 I Lager

                      Behöver du fler?

                      1–3 dagars leverans
                      Beställ före 17:00 för standardleverans
                      Antal
                      1+78,600 kr
                      25+63,510 kr
                      100+59,800 kr
                      250+58,590 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      78,60 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareMICROCHIP
                      Tillverkarens art.nr.LAN9514-JZX
                      Orderkod2292587
                      ProduktsortimentLAN9514; LAN9514i
                      Tekniskt datablad

                      Data Sheet

                      Device TypeUSB Ethernet Controller
                      Supported StandardsIEEE 802.3, IEEE 802.3u
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageQFN
                      No. of Pins64Pins
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      Product RangeLAN9514; LAN9514i
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Produktöversikt

                      The LAN9514-JZX is an USB 2.0 hub and 10/100 Ethernet Controller. The LAN9514 is specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution. This contains a high speed USB 2.0 hub with four fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10/100 Ethernet MAC/PHY controller and an EEPROM controller. It offers Microchips highest level of USB 2.0 and 10/100 Ethernet compliance and interoperability. Additionally, this device simplifies system design by leveraging the existing USB stack and reducing the PCB footprint by up to 65% compared to discrete competitive solutions. USB-based networking technology offers a cost-effective and smart design alternative to traditional PCI/PCI-Express networking solutions due to the flexibility of routing and placement of Ethernet and USB connectivity ports.

                      • Built-in ±8kV/15kV contact/air discharge ESD protection on both USB and Ethernet PHYs
                      • 24MHz Clock out provided to connect additional USB hubs
                      • Integrated 10/100 Ethernet MAC with full-duplex support
                      • Integrated 10/100 Ethernet PHY with HP Auto-MDIX
                      • Implements reduced power operating modes
                      • Integrated USB termination pull-up/pull-down resistors
                      • Internal short-circuit protection of USB differential signal pins
                      • Full- and half-duplex support with flow control
                      • Supports bus-powered and self-powered operation
                      • Automatic payload padding and pad removal

                      Tillämpningar

                      Computers & Computer Peripherals, Consumer Electronics

                      Tekniska specifikationer

                      Device Type

                      USB Ethernet Controller

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      QFN

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Product Range

                      LAN9514; LAN9514i

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supported Standards

                      IEEE 802.3, IEEE 802.3u

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      64Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Teknisk dokumentation (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Tillhörande produkter

                      5 produkter hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      United States
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85423990
                      US ECCN:5A991.b.4.b
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.00221
                      Produktspårbarhet