ARM9 ARM Microcontrollers:
15 produkter hittadesHitta ett stort utbud av ARM9 ARM Microcontrollers på Farnell Sverige. Vi har ett brett utbud av ARM Microcontrollers, som ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers från världens främsta tillverkare, inklusive: Microchip, NXP & Stmicroelectronics
Visa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 152,870 kr 25+ 139,190 kr 100+ 125,950 kr 250+ 123,480 kr | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 324Pins | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9G | ||||||
Each | 1+ 117,660 kr 25+ 107,010 kr | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 208Pins | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | ||||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 121,430 kr 25+ 110,340 kr 100+ 99,900 kr | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 180MHz | 32KB | 217Pins | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | ||||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 138,490 kr 25+ 125,910 kr 100+ 114,090 kr 500+ 111,810 kr | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G | ||||||
Each | 1+ 224,350 kr 25+ 203,890 kr | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 180MHz | 512KB | 208Pins | PQFP | 96I/O's | EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | ||||||
Each | 1+ 117,660 kr 25+ 107,010 kr 100+ 96,780 kr 250+ 94,840 kr | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 217Pins | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | ||||||
Each | 1+ 238,130 kr 25+ 216,490 kr | AT91 Family AT91RM9200 Series Microcontrollers | ARM9 | 32 bit | 180MHz | 128KB | 208Pins | QFP | 122I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 16KB | - | - | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91RM9200 | ||||||
Each | 1+ 224,350 kr 25+ 203,890 kr 100+ 184,730 kr 250+ 181,070 kr | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 180MHz | 512KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | ||||||
Each | 1+ 202,910 kr 10+ 157,580 kr 25+ 146,730 kr 50+ 140,770 kr 100+ 134,800 kr | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32 bit | 270MHz | - | 180Pins | TFBGA | 97I/O's | I2C, SPI, UART, USB | 192KB | 4Channels | 10Bit | 1.1V | 1.3V | -40°C | 85°C | Surface Mount | LPC | LPC3000 | ||||||
Each | 1+ 180,860 kr 25+ 164,380 kr 100+ 149,100 kr 250+ 146,080 kr | SAM9 Family AT91SAM9M Series Microcontrollers | ARM9 | 32 bit | 400MHz | - | 324Pins | TFBGA | 160I/O's | Ethernet, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9M | ||||||
Each | 1+ 110,400 kr 25+ 100,530 kr 100+ 90,880 kr 250+ 89,040 kr | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 400MHz | 32KB | 217Pins | BGA | 105I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | ||||||
Each | 1+ 139,100 kr 5+ 132,900 kr 10+ 115,400 kr 30+ 111,900 kr 90+ 106,950 kr Fler priser ... | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 180MHz | 128KB | 208Pins | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM9XE | ||||||
Each | 1+ 83,950 kr 5+ 79,200 kr 10+ 74,950 kr 25+ 71,150 kr 100+ 63,700 kr Fler priser ... | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 32KB | 217Pins | BGA | 105I/O's | SCI, SPI, UART | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | ||||||
Each | 189+ 64,690 kr | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32 bit | 180MHz | - | 180Pins | TFBGA | 39I/O's | I2C, SPI, UART, USB | 96KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC3000 | ||||||
STMICROELECTRONICS | Each | 1+ 190,000 kr 5+ 183,000 kr 10+ 176,000 kr 25+ 167,000 kr 50+ 159,000 kr | STR Family STR9 Series Microcontrollers | ARM9 | 32 bit | 96MHz | 2MB | 128Pins | LQFP | 80I/O's | CAN, I2C, UART, USB | 96KB | 8Channels | 10Bit | 1.62V | 2V | -40°C | 85°C | Surface Mount | STR | STR9 | |||||