32bit ARM Microcontrollers:
5 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+ 166,270 kr 10+ 131,660 kr 25+ 114,190 kr 50+ 112,410 kr 100+ 110,510 kr | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | 160MHz | 2MB | 100Pins | LQFP | 78I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B9xx | - | |||||
| Each (Supplied on Cut Tape) Klippt remsa | 1+ 37,730 kr 10+ 36,950 kr 25+ 36,170 kr 50+ 35,500 kr 100+ 34,720 kr Fler priser ... | Min: 1 / Mult: 1 | TLE987x Family TLE9877QXW40 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 40MHz | 64KB | 48Pins | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 8Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9877QXW40 | AEC-Q100 | |||||
| Each (Supplied on Cut Tape) Klippt remsa | 1+ 39,950 kr 10+ 39,180 kr 25+ 38,400 kr 50+ 37,510 kr 100+ 36,730 kr Fler priser ... | Min: 1 / Mult: 1 | TLE987x Family TLE9879QXW40 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 40MHz | 128KB | 48Pins | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 8Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9879QXW40 | AEC-Q100 | |||||
| Each (Supplied on Cut Tape) Klippt remsa | 1+ 35,450 kr 10+ 34,690 kr 25+ 34,040 kr 50+ 33,270 kr 100+ 32,620 kr Fler priser ... | Min: 1 / Mult: 1 | TLE987x Family TLE9879QXA40 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 40MHz | 128KB | 48Pins | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 8Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9879QXA40 | AEC-Q100 | |||||
| Each (Supplied on Cut Tape) Klippt remsa | 1+ 80,580 kr 10+ 61,740 kr 25+ 57,510 kr 50+ 54,050 kr 100+ 50,600 kr Fler priser ... | Min: 1 / Mult: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 40MHz | 64KB | 48Pins | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 8Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | |||||