ARM Cortex-M4F ARM Microcontrollers:
671 produkter hittadesHitta ett stort utbud av ARM Cortex-M4F ARM Microcontrollers på Farnell Sverige. Vi har ett brett utbud av ARM Microcontrollers, som ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers från världens främsta tillverkare, inklusive: Microchip, Stmicroelectronics, Nxp, Silicon Labs & Analog Devices
Visa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippt remsa Förpackningsalternativ | 1+ 39,250 kr 10+ 33,930 kr 25+ 32,510 kr 50+ 31,530 kr 100+ 30,560 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 128KB | 64Pins | WLCSP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | - | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Omspolning Förpackningsalternativ | 100+ 30,560 kr 250+ 29,900 kr 500+ 29,360 kr | Min: 100 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 128KB | 64Pins | WLCSP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | - | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 87,320 kr 10+ 67,740 kr 25+ 62,850 kr 50+ 62,420 kr 100+ 57,520 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ 99,170 kr 10+ 71,880 kr 25+ 71,660 kr 50+ 70,140 kr 100+ 68,510 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 512KB | 100Pins | LQFP | - | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ 57,200 kr 10+ 43,710 kr 25+ 40,340 kr 50+ 37,080 kr 100+ 36,100 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 128KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ 90,080 kr 10+ 70,070 kr 25+ 65,040 kr 50+ 62,750 kr 100+ 60,560 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ 49,910 kr 10+ 38,060 kr 25+ 32,190 kr 50+ 31,860 kr 100+ 31,530 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 128KB | 32Pins | UFQFPN | - | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ 54,590 kr 10+ 41,650 kr 25+ 35,450 kr 50+ 32,620 kr 100+ 32,400 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 128KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ 52,960 kr 10+ 41,540 kr 25+ 39,470 kr 50+ 36,210 kr 100+ 34,800 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | - | 36I/O's | CAN, I2C, SPI, UART, USART, USB | - | 24KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ 92,040 kr 10+ 71,600 kr 25+ 66,460 kr 50+ 62,970 kr 100+ 61,980 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 104,510 kr 10+ 81,990 kr 25+ 80,570 kr 50+ 79,040 kr 100+ 77,610 kr | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 85,270 kr 10+ 66,030 kr 25+ 61,330 kr 50+ 56,300 kr 100+ 55,530 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 512KB | 80Pins | LQFP | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 112KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ 118,420 kr 10+ 99,390 kr 25+ 95,580 kr 50+ 87,970 kr 100+ 84,270 kr | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 512KB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | - | 64KB | 40Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ 66,440 kr 10+ 51,650 kr 25+ 45,780 kr 50+ 45,130 kr 100+ 44,580 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 256KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 106,150 kr 10+ 84,940 kr 25+ 80,570 kr 50+ 78,380 kr 100+ 76,080 kr | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 1.5MB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Klippt remsa Förpackningsalternativ | 1+ 79,690 kr 10+ 78,050 kr 25+ 76,520 kr 100+ 74,880 kr 250+ 73,350 kr | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 96MHz | - | 2MB | 81Pins | WLP | - | 49I/O's | I2C, SPI, UART, USB | - | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | - | |||||
Each | 1+ 72,310 kr 10+ 56,650 kr 25+ 54,480 kr 50+ 52,960 kr 100+ 51,540 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 194,320 kr 10+ 169,740 kr 25+ 138,530 kr 100+ 138,430 kr 348+ 138,320 kr Fler priser ... | Min: 1 / Mult: 1 | MAX78000 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 512KB | 81Pins | CTBGA | - | 52I/O's | I2C, I2S, SPI, UART | - | 128KB | 8Channels | 10Bit | 900mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX78000 | - | |||||
Each | 1+ 44,470 kr 10+ 34,040 kr 25+ 30,990 kr 50+ 30,880 kr 100+ 30,770 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 128KB | 32Pins | LQFP | - | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each (Supplied on Cut Tape) Klippt remsa Förpackningsalternativ | 1+ 96,850 kr 10+ 75,430 kr 25+ 70,070 kr 50+ 68,760 kr 100+ 67,450 kr | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 73,790 kr 10+ 57,940 kr 25+ 51,050 kr 50+ 48,540 kr 100+ 45,910 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 512KB | 48Pins | UFQFPN | - | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 256KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Klippt remsa Förpackningsalternativ | 1+ 69,700 kr 10+ 53,720 kr 25+ 49,690 kr 50+ 47,190 kr 100+ 42,950 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 40KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each (Supplied on Cut Tape) Omspolning Förpackningsalternativ | 10+ 75,430 kr 25+ 70,070 kr 50+ 68,760 kr 100+ 67,450 kr | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 65,030 kr 10+ 52,190 kr 25+ 52,090 kr 100+ 51,980 kr 490+ 51,870 kr Fler priser ... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 1MB | 40Pins | TQFN-EP | - | 28I/O's | I2C, SPI, UART | - | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | - | |||||
Each | 1+ 108,990 kr 10+ 79,800 kr 25+ 78,380 kr 50+ 70,510 kr 100+ 68,540 kr Fler priser ... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | - | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 |