2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Skriv ut sida

                      MC68331CEH20

                      32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers

                      Date/Lot Code

                      NXP MC68331CEH20
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareNXP
                      Tillverkarens art.nr.MC68331CEH20
                      Orderkod1691526
                      ProduktsortimentColdfire Family MC683xx Series Microcontrollers
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      Tillgänglig för beställning
                      Standard ledtid för tillverkare: 13 vecka(or)

                      Meddela mig när artikeln finns i lager igen

                      Antal
                      180+386,170 kr
                      Pris för:Each
                      Minimum: 180
                      Flera: 180
                      69 510,60 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareNXP
                      Tillverkarens art.nr.MC68331CEH20
                      Orderkod1691526
                      ProduktsortimentColdfire Family MC683xx Series Microcontrollers
                      Tekniskt datablad

                      Data Sheet

                      Product RangeColdfire Family MC683xx Series Microcontrollers
                      Device CoreColdFire v1
                      Data Bus Width32 bit
                      Operating Frequency Max20MHz
                      Program Memory Size-
                      No. of Pins132Pins
                      IC Case / PackageQFP
                      No. of I/O's18I/O's
                      InterfacesQSPI, UART
                      RAM Memory Size80Byte
                      ADC Channels-
                      ADC Resolution-
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyColdFire
                      MCU SeriesMC683xx
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (23-Jan-2024)

                      Produktöversikt

                      The MC68331CEH20 is a 32-bit Modular Microcontroller combines high-performance data manipulation capabilities with powerful peripheral subsystems. MCU is built up from standard modules that interface through a common inter-module bus. Standardization facilitates rapid development of devices tailored for specific applications. The MCU incorporates a 32-bit CPU, a system integration module, a general-purpose timer and a queued serial module. The MCU can either synthesize an internal clock signal from an external reference or use an external clock input directly. Operation with a 32.768kHz reference frequency is standard. The maximum system clock speed is 20.97MHz. Because MCU operation is fully static, register and memory contents are not affected by a loss of clock. High-density complementary metal-oxide semiconductor architecture makes the basic power consumption of the MCU low. The CPU32 instruction set includes a low-power stop command that efficiently implements this capability.

                      • Modular architecture
                      • Central processing unit (CPU32)
                      • Upward object code compatible
                      • Virtual memory implementation
                      • Loop mode of instruction execution
                      • Table lookup and interpolate instruction
                      • Trace on change of flow
                      • Hardware breakpoint signal, background mode
                      • Fully static operation
                      • External bus support
                      • Programmable chip-select outputs
                      • System protection logic
                      • Watchdog timer, clock monitor and bus monitor
                      • Test/debug sub module for factory/user test and development
                      • Queued serial peripheral interface - 80-byte RAM, up to 16 automatic transfers
                      • Dual function I/O ports
                      • General-purpose timer
                      • Three input capture channels
                      • Four output compare channels
                      • 2 Pulse-width modulation outputs
                      • Continuous cycling, 8 to 16-bit per transfer

                      Tillämpningar

                      Automation & Process Control, Industrial

                      Varningar

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Tekniska specifikationer

                      Product Range

                      Coldfire Family MC683xx Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Program Memory Size

                      -

                      IC Case / Package

                      QFP

                      Interfaces

                      QSPI, UART

                      ADC Channels

                      -

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      MC683xx

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      ColdFire v1

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      132Pins

                      No. of I/O's

                      18I/O's

                      RAM Memory Size

                      80Byte

                      ADC Resolution

                      -

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      ColdFire

                      Qualification

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Teknisk dokumentation (3)

                      Application Note EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternativ till MC68331CEH20

                      1 produkt hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Malaysia
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.004763
                      Produktspårbarhet
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
                      Köpvillkor
                      Webbplatskarta
                      Användarvillkor för API
                      An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                      Farnell är ett handelsnamn för Farnell Components AB.
                      Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna