Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
180+ | kr386.170 |
Product Information
Product Overview
The MC68331CEH20 is a 32-bit Modular Microcontroller combines high-performance data manipulation capabilities with powerful peripheral subsystems. MCU is built up from standard modules that interface through a common inter-module bus. Standardization facilitates rapid development of devices tailored for specific applications. The MCU incorporates a 32-bit CPU, a system integration module, a general-purpose timer and a queued serial module. The MCU can either synthesize an internal clock signal from an external reference or use an external clock input directly. Operation with a 32.768kHz reference frequency is standard. The maximum system clock speed is 20.97MHz. Because MCU operation is fully static, register and memory contents are not affected by a loss of clock. High-density complementary metal-oxide semiconductor architecture makes the basic power consumption of the MCU low. The CPU32 instruction set includes a low-power stop command that efficiently implements this capability.
- Modular architecture
- Central processing unit (CPU32)
- Upward object code compatible
- Virtual memory implementation
- Loop mode of instruction execution
- Table lookup and interpolate instruction
- Trace on change of flow
- Hardware breakpoint signal, background mode
- Fully static operation
- External bus support
- Programmable chip-select outputs
- System protection logic
- Watchdog timer, clock monitor and bus monitor
- Test/debug sub module for factory/user test and development
- Queued serial peripheral interface - 80-byte RAM, up to 16 automatic transfers
- Dual function I/O ports
- General-purpose timer
- Three input capture channels
- Four output compare channels
- 2 Pulse-width modulation outputs
- Continuous cycling, 8 to 16-bit per transfer
Applications
Automation & Process Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coldfire Family MC683xx Series Microcontrollers
32 bit
-
QFP
QSPI, UART
-
4.5V
-40°C
Surface Mount
MC683xx
MSL 3 - 168 hours
ColdFire v1
20MHz
132Pins
18I/O's
80Byte
-
5.5V
85°C
ColdFire
-
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for MC68331CEH20
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate