2. Semiconductors - ICs
                                                                                                3. Microcontrollers
                                                                                                4. 32-bit Microcontrollers
                                                                                                Skriv ut sida

                                                                                                R5F61668RN50FPV

                                                                                                32 Bit Microcontroller, H8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers, H8SX

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                RENESAS R5F61668RN50FPV
                                                                                                TillverkareRENESAS
                                                                                                Tillverkarens art.nr.R5F61668RN50FPV
                                                                                                Orderkod3213829
                                                                                                ProduktsortimentH8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                RENESAS
                                                                                                TillverkareRENESAS
                                                                                                Tillverkarens art.nr.R5F61668RN50FPV
                                                                                                Orderkod3213829
                                                                                                ProduktsortimentH8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Product RangeH8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers
                                                                                                Device CoreH8SX
                                                                                                Data Bus Width32 bit
                                                                                                Operating Frequency Max50MHz
                                                                                                Program Memory Size1MB
                                                                                                No. of Pins144Pins
                                                                                                IC Case / PackageLQFP
                                                                                                No. of I/O's92I/O's
                                                                                                InterfacesI2C, UART, USB
                                                                                                RAM Memory Size56KB
                                                                                                ADC Channels8Channels
                                                                                                ADC Resolution10Bit
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                Operating Temperature Min-20°C
                                                                                                Operating Temperature Max75°C
                                                                                                IC MountingSurface Mount
                                                                                                MCU FamilyH8SX
                                                                                                MCU SeriesH8SX/1600
                                                                                                Qualification-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                • H8SX/1600 series 32bit CISC microcontroller
                                                                                                • Large-capacity on-chip flash memory to support increasing program sizes of enhanced system
                                                                                                • Maximum operating frequency to 50MHz
                                                                                                • Well-suited for system control applications in both office equipment and consumer appliances
                                                                                                • Includes serial communications interfaces, ADC, DAC and multi-function timer
                                                                                                • Includes DMA controller and an EXDMA controller

                                                                                                Varningar

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniska specifikationer

                                                                                                Product Range

                                                                                                H8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers

                                                                                                Data Bus Width

                                                                                                32 bit

                                                                                                Program Memory Size

                                                                                                1MB

                                                                                                IC Case / Package

                                                                                                LQFP

                                                                                                Interfaces

                                                                                                I2C, UART, USB

                                                                                                ADC Channels

                                                                                                8Channels

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Operating Temperature Min

                                                                                                -20°C

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                MCU Series

                                                                                                H8SX/1600

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Device Core

                                                                                                H8SX

                                                                                                Operating Frequency Max

                                                                                                50MHz

                                                                                                No. of Pins

                                                                                                144Pins

                                                                                                No. of I/O's

                                                                                                92I/O's

                                                                                                RAM Memory Size

                                                                                                56KB

                                                                                                ADC Resolution

                                                                                                10Bit

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Operating Temperature Max

                                                                                                75°C

                                                                                                MCU Family

                                                                                                H8SX

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentation (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tillhörande produkter

                                                                                                4 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Japan
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423190
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000001
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code