2. Semiconductors - ICs
                                                                                                3. Memory
                                                                                                4. SRAM
                                                                                                Skriv ut sida

                                                                                                CY7C1441KV33-133AXI

                                                                                                SRAM, Synchronous SRAM, 36 Mbit, 1M x 36bit, TQFP, 100 Pins, 3.135 V

                                                                                                Date/Lot Code

                                                                                                INFINEON
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                INFINEON CY7C1441KV33-133AXI
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.CY7C1441KV33-133AXI
                                                                                                Orderkod3257355
                                                                                                Även kalladSP005641707, CY7C1441KV33-133AXI
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 22 vecka(or)

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+850,020 kr
                                                                                                5+817,270 kr
                                                                                                10+784,420 kr
                                                                                                25+758,720 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                850,02 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                INFINEON
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.CY7C1441KV33-133AXI
                                                                                                Orderkod3257355
                                                                                                Även kalladSP005641707, CY7C1441KV33-133AXI
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                SRAM TypeSynchronous SRAM
                                                                                                Memory Density36Mbit
                                                                                                Memory Configuration1M x 36bit
                                                                                                IC Case / PackageTQFP
                                                                                                No. of Pins100Pins
                                                                                                Supply Voltage Min3.135V
                                                                                                Supply Voltage Max3.63V
                                                                                                Supply Voltage Nom3.3V
                                                                                                Clock Frequency Max133MHz
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                CY7C1441KV33-133AXI is a synchronous flow-through SRAM designed to interface with high-speed microprocessors with minimum glue logic. A 2-bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock (CLK) input. The device allows either interleaved or linear burst sequences, selected by the MODE input pin. A HIGH selects an interleaved burst sequence, while a LOW selects a linear burst sequence. Burst accesses can be initiated with the processor address strobe (active-low ADSP) or the cache controller address strobe (active-low ADSC) inputs. Address advancement is controlled by the address advancement (active-low ADV) input. Addresses and chip enables are registered at rising edge of clock when either address strobe processor (active-low ADSP) or address strobe controller active-low (ADSC) are active.

                                                                                                • Supports 133MHz bus operations, 3.3V core power supply
                                                                                                • 2.5V or 3.3V I/O power supply
                                                                                                • Fast clock-to-output times is 6.5 ns
                                                                                                • Provide high-performance 2-1-1-1 access rate
                                                                                                • User-selectable burst counter supporting Intel® Pentium® interleaved or linear burst sequences
                                                                                                • Separate processor and controller address strobes
                                                                                                • Synchronous self-timed write, asynchronous output enable
                                                                                                • IEEE 1149.1 JTAG-compatible boundary scan
                                                                                                • On-chip error correction code (ECC) to reduce soft error rate (SER)
                                                                                                • 100-pin TQFP package, industrial ambient temperature range from -40°C to +85°C

                                                                                                Varningar

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniska specifikationer

                                                                                                SRAM Type

                                                                                                Synchronous SRAM

                                                                                                Memory Configuration

                                                                                                1M x 36bit

                                                                                                No. of Pins

                                                                                                100Pins

                                                                                                Supply Voltage Max

                                                                                                3.63V

                                                                                                Clock Frequency Max

                                                                                                133MHz

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Memory Density

                                                                                                36Mbit

                                                                                                IC Case / Package

                                                                                                TQFP

                                                                                                Supply Voltage Min

                                                                                                3.135V

                                                                                                Supply Voltage Nom

                                                                                                3.3V

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Philippines
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423245
                                                                                                US ECCN:3B991.b.2.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.0001
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code