2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Latches
                                                                                                Skriv ut sida

                                                                                                CD4724BE

                                                                                                Latch, CD4724, Addressable, Standard, 50 ns, 6.8 mA, DIP

                                                                                                Date/Lot Code

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TEXAS INSTRUMENTS CD4724BE
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.CD4724BE
                                                                                                Orderkod3006653
                                                                                                833 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                .
                                                                                                .
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+17,300 kr
                                                                                                10+12,750 kr
                                                                                                50+11,530 kr
                                                                                                100+9,380 kr
                                                                                                250+8,860 kr
                                                                                                500+8,570 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                17,30 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                TEXAS INSTRUMENTS
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.CD4724BE
                                                                                                Orderkod3006653
                                                                                                Logic Family / Base NumberCD4724
                                                                                                Latch TypeAddressable
                                                                                                IC Output TypeStandard
                                                                                                Propagation Delay50ns
                                                                                                Output Current6.8mA
                                                                                                Logic Case StyleDIP
                                                                                                IC Case / PackageDIP
                                                                                                No. of Pins16Pins
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max18V
                                                                                                No. of Bits8bit
                                                                                                Logic IC FamilyCD4000
                                                                                                Logic IC Base Number4724
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Produktöversikt

                                                                                                The CD4724BE is a 8-bit Addressable Latch with serial-input parallel-output storage register that can perform a variety of functions. Data are inputted to a particular bit in the latch when that bit is addressed (by means of input A0, A1, A2) and when WD is at a low level. When WD is high, data entry is inhibited, however, all 8 outputs can be continuously read independent of WD and address inputs. A master RESET input is available, which RESETs all bits to a logic "0" level when RESET and WD are at a high level. When RESET is at a high level and WRITE RESET is at a low level, the latch acts as a 1-of-8 demultiplexer, the bit that is addressed has an active output which follows the data input, while all unaddressed bits are held to a logic "0" level.

                                                                                                • Serial data input
                                                                                                • Active parallel output
                                                                                                • Storage register capability
                                                                                                • Master clear
                                                                                                • Can function as demultiplexer
                                                                                                • Standardized, symmetrical output characteristics
                                                                                                • 100% Tested for quiescent current at 20V

                                                                                                Tillämpningar

                                                                                                Industrial

                                                                                                Tekniska specifikationer

                                                                                                Logic Family / Base Number

                                                                                                CD4724

                                                                                                IC Output Type

                                                                                                Standard

                                                                                                Output Current

                                                                                                6.8mA

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Logic IC Base Number

                                                                                                4724

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Latch Type

                                                                                                Addressable

                                                                                                Propagation Delay

                                                                                                50ns

                                                                                                Logic Case Style

                                                                                                DIP

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Supply Voltage Max

                                                                                                18V

                                                                                                Logic IC Family

                                                                                                CD4000

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                -

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Malaysia
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.003969
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code

                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna