2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. USB Interfaces
                                                                                                Skriv ut sida

                                                                                                MAX25400GTC/V+

                                                                                                USB Interface, USB Protector, USB 2.0, 4.75 V, 5.5 V, TQFN-EP, 12 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                ANALOG DEVICES MAX25400GTC/V+
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.MAX25400GTC/V+
                                                                                                Orderkod3524414
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                ANALOG DEVICES
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.MAX25400GTC/V+
                                                                                                Orderkod3524414
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                USB IC TypeUSB Protector
                                                                                                USB StandardUSB 2.0
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Case / PackageTQFN-EP
                                                                                                No. of Pins12Pins
                                                                                                Data Rate480Mbps
                                                                                                No. of Ports1Ports
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max105°C
                                                                                                Product Range-
                                                                                                QualificationAEC-Q100
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktöversikt

                                                                                                Varningar

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Kommentarer

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniska specifikationer

                                                                                                USB IC Type

                                                                                                USB Protector

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                IC Case / Package

                                                                                                TQFN-EP

                                                                                                Data Rate

                                                                                                480Mbps

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                USB Standard

                                                                                                USB 2.0

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                12Pins

                                                                                                No. of Ports

                                                                                                1Ports

                                                                                                Operating Temperature Max

                                                                                                105°C

                                                                                                Qualification

                                                                                                AEC-Q100

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tillhörande produkter

                                                                                                1 produkt hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Philippines
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000001
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code