2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Specialised Interfaces
                                                                                                Skriv ut sida

                                                                                                TFP403PZP .

                                                                                                Specialized Interface, DVI, Desktop LCD Monitors, Digital Projectors, 3 V, 3.6 V, TQFP, 100 Pins

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TEXAS INSTRUMENTS TFP403PZP .
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.TFP403PZP .
                                                                                                Orderkod1755244
                                                                                                Ditt artikelnummer
                                                                                                Lagerförs inte längre

                                                                                                Produktinformation

                                                                                                TEXAS INSTRUMENTS
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.TFP403PZP .
                                                                                                Orderkod1755244
                                                                                                IC Interface TypeDVI
                                                                                                Interface ApplicationsDesktop LCD Monitors, Digital Projectors
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                Interface Case StyleTQFP
                                                                                                No. of Pins100Pins
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktöversikt

                                                                                                The TFP403PZP is a PanelBus™ DVI Receiver, flat-panel display part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP403 finds applications in any design requiring high-speed digital interface. The TFP403 supports display resolutions up to 1080p and WUXGA in 24-bit true colour pixel format. It offers design flexibility to drive one or two pixels per clock, supports TFT or DSTN panels and provides an option for time staggered pixel outputs for reduced ground bounce. It combines PanelBus™ circuit innovation with TIs advanced 0.18-µm EPIC-5™ CMOS process technology.

                                                                                                • Supports pixel rates up to 165MHz
                                                                                                • Digital visual interface (DVI 1.0) specification compliant
                                                                                                • Pin-for-Pin-compatible with TFP501 for simple upgrade path to HDCP2
                                                                                                • Laser trimmed (50R) input stage for optimum fixed impedance matching
                                                                                                • Skew tolerant up to one pixel-clock cycle
                                                                                                • 4x Over-sampling for reduced bit-error rates and better performance over longer cables
                                                                                                • Reduced power dissipation
                                                                                                • Reduced ground bounce using time-staggered pixel outputs
                                                                                                • Lowest noise and best power dissipation
                                                                                                • Advanced technology using TI 0.18µm EPIC-5™ CMOS process
                                                                                                • Green product and no Sb/Br

                                                                                                Tillämpningar

                                                                                                Communications & Networking

                                                                                                Tekniska specifikationer

                                                                                                IC Interface Type

                                                                                                DVI

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Interface Case Style

                                                                                                TQFP

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Interface Applications

                                                                                                Desktop LCD Monitors, Digital Projectors

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Pins

                                                                                                100Pins

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Tillhörande produkter

                                                                                                1 produkt hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Taiwan
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.009465