1 000 Nu kan du reservera lagervaror
| Förpackningstyp | Antal | Enhetspris: | Totalsumma |
|---|---|---|---|
| Klippt remsa | 1 | 26,480 kr | 26,48 kr |
| Totalsumma | 26,48 kr | ||
| Antal | |
|---|---|
| 1+ | 26,480 kr |
| 10+ | 19,830 kr |
| 25+ | 18,170 kr |
| 50+ | 17,170 kr |
| 100+ | 16,170 kr |
| 250+ | 15,070 kr |
| 500+ | 14,400 kr |
| 1000+ | 14,070 kr |
Produktinformation
Produktöversikt
The SN6501DBVT is a monolithic Oscillator/Power Driver, specifically designed for small form factor, isolated power supplies in isolated interface applications. The device drives a low-profile, centre-tapped transformer primary from a 3.3 or 5VDC power supply. The secondary can be wound to provide any isolated voltage based on transformer turns ratio. It consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive the ground referenced N-channel power switches. The internal logic ensures break-before-make action between the two switches.
- Push-pull Driver for Small Transformers
- 5V, 350mA (Maximum) and 3.3V, 150mA (Maximum) High Primary-side Current Drive
- Low Ripple on Rectified Output Permits, Small Output Capacitors
- Green Product, No Sb/Br
Tillämpningar
Power Management, Industrial, Automation & Process Control, Medical
Varningar
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Tekniska specifikationer
3V
2Outputs
350mA
-
No SVHC (27-Jun-2018)
5.5V
11V
SOT-23
MSL 1 - Unlimited
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad