• Säkerhet och övervakning
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
                      2. Semiconductors - ICs
                      3. Digital Signal Processors
                      Skriv ut sida

                      ADAU1446YSTZ-3A

                      AUDIO PROCESSOR, 172MHZ, 12I/O, LQFP

                      Date/Lot Code

                      ANALOG DEVICES ADAU1446YSTZ-3A
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareANALOG DEVICES
                      Tillverkarens art.nr.ADAU1446YSTZ-3A
                      Orderkod4025701
                      ProduktsortimentSigmaDSP Series
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      172 I Lager

                      Behöver du fler?

                      1–3 dagars leverans
                      Beställ före 17:00 för standardleverans
                      Antal
                      1+204,090 kr
                      10+148,560 kr
                      90+124,840 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      204,09 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareANALOG DEVICES
                      Tillverkarens art.nr.ADAU1446YSTZ-3A
                      Orderkod4025701
                      ProduktsortimentSigmaDSP Series
                      Tekniskt datablad

                      Data Sheet

                      DSP TypeCore
                      Data Bus Width16 bit
                      Operating Frequency Max172.032MHz
                      IC Case / PackageLQFP
                      No. of Pins100Pins
                      No. of MIPS-
                      InterfacesI2C, SPI
                      RAM Memory Size-
                      No. of Cores1Cores
                      Program Memory Size-
                      Supply Voltage Min2.97V
                      Supply Voltage Max3.63V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeSigmaDSP Series
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Produktöversikt

                      ADAU1446 is a SigmaDSP digital audio processor with flexible audio routing matrix. This enhanced audio processor allows full flexibility in routing all input and output signals. The SigmaDSP® core features full 28bit processing (56bit in double-precision mode), synchronous parameter loading for ensuring filter stability and 100% code efficiency with the SigmaStudio™ tools. This DSP allows system designers to compensate for the real-world limitations of speakers, amplifiers and listening environments, resulting in a dramatic improvement of the perceived audio quality through speaker equalization, multiband compression, limiting and third-party branded algorithms. The flexible audio routing matrix (FARM) allows the user to multiplex inputs from multiple sources running at various sample rates to or from the SigmaDSP core. Typical applications are automotive audio processing, head units, navigation systems, rear-seat entertainment systems, DSP amplifiers, commercial audio processing.

                      • Fully programmable audio digital signal processor (DSP) for enhanced sound processing
                      • SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
                      • 172MHz SigmaDSP core; 3584 instructions per sample at 48KHz, 4K parameter RAM, 8K data RAM
                      • Flexible audio routing matrix (FARM), 24-channel digital input and output
                      • Up to 8 stereo asynchronous sample rate converters, Stereo S/PDIF input and output
                      • Supports serial and TDM I/O, up to fS=192KHz, Multichannel byte-addressable TDM serial port
                      • Clock oscillator for generating clock from crystal, I²C and SPI control interfaces
                      • PLL for generating core clock from common audio clocks, standalone operation
                      • Self-boot from serial EEPROM, 4-channel, 10bit auxiliary control ADC, −40 to 105°C temperature range
                      • Multipurpose pins for digital controls and outputs, 100-lead LQFP package

                      Kommentarer

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Tekniska specifikationer

                      DSP Type

                      Core

                      Operating Frequency Max

                      172.032MHz

                      No. of Pins

                      100Pins

                      Interfaces

                      I2C, SPI

                      No. of Cores

                      1Cores

                      Supply Voltage Min

                      2.97V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Data Bus Width

                      16 bit

                      IC Case / Package

                      LQFP

                      No. of MIPS

                      -

                      RAM Memory Size

                      -

                      Program Memory Size

                      -

                      Supply Voltage Max

                      3.63V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      SigmaDSP Series

                      MSL

                      MSL 3 - 168 hours

                      Teknisk dokumentation (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Philippines
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.000001
                      Produktspårbarhet