2. Semiconductors - ICs
                                                                                                3. Data & Signal Conversion
                                                                                                4. V/F & F/V Converters
                                                                                                Skriv ut sida

                                                                                                LM2917N/NOPB

                                                                                                Frequency to Voltage Converter, 5 kHz, 0.3 %, 0V to 28V, DIP-14

                                                                                                Date/Lot Code

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TEXAS INSTRUMENTS LM2917N/NOPB
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.LM2917N/NOPB
                                                                                                Orderkod3119234
                                                                                                Se alla tekniska dokument
                                                                                                555 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+24,690 kr
                                                                                                10+24,040 kr
                                                                                                25+23,500 kr
                                                                                                50+22,840 kr
                                                                                                100+22,190 kr
                                                                                                250+21,540 kr
                                                                                                500+21,000 kr
                                                                                                1000+20,340 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                24,69 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                                                                                                Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                                                                                                Produktinformation

                                                                                                TEXAS INSTRUMENTS
                                                                                                TillverkareTEXAS INSTRUMENTS
                                                                                                Tillverkarens art.nr.LM2917N/NOPB
                                                                                                Orderkod3119234
                                                                                                Frequency5kHz
                                                                                                Full Scale Range-
                                                                                                Linearity %0.3%
                                                                                                Supply Voltage Range0V to 28V
                                                                                                Digital IC CaseDIP
                                                                                                No. of Pins14Pins
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Produktöversikt

                                                                                                The LM2917N/NOPB is a monolithic Frequency-to-voltage Converter with a high gain op amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include a 8-pin device with an input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications.

                                                                                                • Ground referenced tachometer input interfaces directly with variable reluctance magnetic pickups
                                                                                                • Op amp/comparator has floating transistor output
                                                                                                • Frequency doubling for low ripple
                                                                                                • Tachometer has built-in hysteresis with either differential input or ground referenced input
                                                                                                • Built-in zener on LM2917
                                                                                                • ±0.3% Linearity typical
                                                                                                • Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground

                                                                                                Tillämpningar

                                                                                                Automotive, Motor Drive & Control, Power Management

                                                                                                Tekniska specifikationer

                                                                                                Frequency

                                                                                                5kHz

                                                                                                Linearity %

                                                                                                0.3%

                                                                                                Digital IC Case

                                                                                                DIP

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Full Scale Range

                                                                                                -

                                                                                                Supply Voltage Range

                                                                                                0V to 28V

                                                                                                No. of Pins

                                                                                                14Pins

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Teknisk dokumentation (1)

                                                                                                Product Change Notice EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000907
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code

                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna