• Säkerhet och övervakning
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
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Real Time Clocks
                      Skriv ut sida

                      MCP79410-I/SN

                      RTCC, 12C, 1K EE, 64B SRAM, 8SOIC

                      Date/Lot Code

                      MICROCHIP MCP79410-I/SN
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareMICROCHIP
                      Tillverkarens art.nr.MCP79410-I/SN
                      Orderkod1823155
                      ProduktsortimentMCP79410 MCP79411 MCP79412
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      12 308 I Lager

                      Behöver du fler?

                      1–3 dagars leverans
                      Beställ före 17:00 för standardleverans
                      Antal
                      1+10,980 kr
                      25+10,800 kr
                      100+10,600 kr
                      250+10,420 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      10,98 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareMICROCHIP
                      Tillverkarens art.nr.MCP79410-I/SN
                      Orderkod1823155
                      ProduktsortimentMCP79410 MCP79411 MCP79412
                      Tekniskt datablad

                      Data Sheet

                      Date FormatDD:MM:YY
                      Clock FormatHH:MM:SS
                      Clock IC TypeRTC
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      Clock IC Case StyleSOIC
                      No. of Pins8Pins
                      IC Interface TypeI2C
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeMCP79410 MCP79411 MCP79412
                      Automotive Qualification StandardAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktöversikt

                      MCP79410-I/SN is a battery-backed I2C real-time clock/calendar with SRAM, EEPROM, and protected EEPROM. It is a 1.8V - 5.5V, unprogrammed I²C serial RTCC that tracks time using internal counters for hours, minutes, seconds, days, months, years, days, and weeks. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7941X supports I²C communications up to 400KHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general-purpose output. It is designed to operate using a 32.768KHz tuning fork crystal with external crystal load capacitors. SRAM and timekeeping circuitry are powered from the backup supply when the main power is lost, allowing the device to maintain accurate time and the SRAM contents. The times when the device switches over to the backup supply and when primary power returns are both logged by the power-fail timestamp.

                      • Hours, minutes, seconds, day of week, day, month, year, leap year compensated to 2399, 12/24hr modes
                      • Optimized for 6 to 9pF crystals
                      • Dual programmable alarms
                      • Clock output with selectable frequency, alarm output, general purpose output
                      • Time logged on switchover to and from battery mode
                      • Operating voltage range from 1.8V to 5.5V
                      • Automatic switchover to battery backup
                      • Software write-protect, page write up to eight bytes, endurance: 1M Erase/Write cycles
                      • Two-Wire Serial Interface, I2C Compatible I²C clock rate up to 400KHz
                      • 8-Lead Plastic Small Outline package, industrial temperature range from -40°C to +85°C

                      Tekniska specifikationer

                      Date Format

                      DD:MM:YY

                      Clock IC Type

                      RTC

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MCP79410 MCP79411 MCP79412

                      MSL

                      -

                      Clock Format

                      HH:MM:SS

                      Supply Voltage Min

                      1.8V

                      Clock IC Case Style

                      SOIC

                      IC Interface Type

                      I2C

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Teknisk dokumentation (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Alternativ till MCP79410-I/SN

                      1 produkt hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      United States
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.000175
                      Produktspårbarhet