Produktinformation
Alternativ till SY100EP195VTG
2 produkter hittades
Produktöversikt
The SY100EP195VTG is a high-speed low-skew PECL/ECL 1:4 precision Fanout Buffer with 2:1 mux input accepts a single-ended PECL/ECL source (CLK1) and a differential PECL/ECL/HSTL source (CLK0). All I/O pins are 100K EP PECL/ECL logic compatible. AC performance is guaranteed over the industrial -40 to +85°C temperature range and 3.3 to 5V supply voltage. This device will operate in PECL/LVPECL or ECL/LVECL mode. For clock applications, the high-speed design combined with an extremely fast rise/fall time of less than 225ps produces a toggle frequency as high as 2.5GHz (~400mVPP swing). A VBB output reference pin is available for AC-coupled and single-ended input applications. In addition, a synchronous output enable function is provided. For applications that require a different I/O combination, consult Micrel's website and choose from a comprehensive product line of high-speed, low-skew fanout buffers, translators and clock dividers.
- VBB reference for AC-coupled or single-ended applications
- Output enable/disable function
Tillämpningar
Industrial
Tekniska specifikationer
12.2ns
1024
5.5V
32Pins
85°C
10ps
3V
TQFP
-40°C
-
Teknisk dokumentation (2)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:South Korea
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad