2. Semiconductors - Discretes
                                                                                                3. Diode Modules
                                                                                                Skriv ut sida

                                                                                                DSEP2X91-06A

                                                                                                Diode Module, Epitaxial Diode (HiPerFRED ), 600 V, 90 A, 2.05 V, Dual Isolated, SOT-227B, 4 Pins

                                                                                                Date/Lot Code

                                                                                                IXYS SEMICONDUCTOR
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                IXYS SEMICONDUCTOR DSEP2X91-06A
                                                                                                TillverkareIXYS SEMICONDUCTOR
                                                                                                Tillverkarens art.nr.DSEP2X91-06A
                                                                                                Orderkod1427277
                                                                                                ProduktsortimentDSEP2
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 31 vecka(or)
                                                                                                Antal
                                                                                                100+272,050 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 100
                                                                                                Flera: 100
                                                                                                27 205,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                IXYS SEMICONDUCTOR
                                                                                                TillverkareIXYS SEMICONDUCTOR
                                                                                                Tillverkarens art.nr.DSEP2X91-06A
                                                                                                Orderkod1427277
                                                                                                ProduktsortimentDSEP2
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Repetitive Peak Reverse Voltage600V
                                                                                                Average Forward Current90A
                                                                                                Forward Voltage Max2.05V
                                                                                                Diode Module ConfigurationDual Isolated
                                                                                                Diode Case StyleSOT-227B
                                                                                                No. of Pins4Pins
                                                                                                Operating Temperature Max150°C
                                                                                                Forward Surge Current1kA
                                                                                                Diode MountingPanel
                                                                                                Product RangeDSEP2
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Produktöversikt

                                                                                                The DSEP2X91-06A is a 180A HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.

                                                                                                • Isolation voltage 2500V~
                                                                                                • Planar passivated chips
                                                                                                • Very short recovery time
                                                                                                • Extremely low switching losses
                                                                                                • Avalanche voltage rated for reliable operation
                                                                                                • Soft reverse recovery for low EMI/RFI
                                                                                                • Low IRM reduces - Power dissipation within the diode
                                                                                                • Low IRM reduces - Turn-on loss in the commutating switch
                                                                                                • 2 Independent FRED in 1 package

                                                                                                Tillämpningar

                                                                                                Power Management, Motor Drive & Control, Industrial

                                                                                                Varningar

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniska specifikationer

                                                                                                Repetitive Peak Reverse Voltage

                                                                                                600V

                                                                                                Forward Voltage Max

                                                                                                2.05V

                                                                                                Diode Case Style

                                                                                                SOT-227B

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                Diode Mounting

                                                                                                Panel

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Average Forward Current

                                                                                                90A

                                                                                                Diode Module Configuration

                                                                                                Dual Isolated

                                                                                                No. of Pins

                                                                                                4Pins

                                                                                                Forward Surge Current

                                                                                                1kA

                                                                                                Product Range

                                                                                                DSEP2

                                                                                                Teknisk dokumentation (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Germany
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85411000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.03
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code