2. Security
                      3. Video Surveillance
                      4. Cameras
                      5. Colour
                      Skriv ut sida

                      785147-01

                      Smart Camera, 1.3MP, 1280 x 1020 Pixels, Colour, 35 FPS, CMOS, Global Shutter

                      NI / EMERSON 785147-01
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareNI / EMERSON
                      Tillverkarens art.nr.785147-01
                      Orderkod4093428
                      ProduktsortimentISC-1781
                      Tillverkas inte längre

                      Produktinformation

                      TillverkareNI / EMERSON
                      Tillverkarens art.nr.785147-01
                      Orderkod4093428
                      ProduktsortimentISC-1781
                      Image Sensor Size1/2 "
                      Resolution1280 x 1020 Pixels
                      Supply Voltage24VDC
                      Illumination Min-
                      Lens StyleC Mount
                      IR Range Max-
                      Product RangeISC-1781
                      SVHCNo SVHC (10-Jun-2022)

                      Produktöversikt

                      ISC‑1781 is a 1.3MP, monochrome/colour smart camera. It is a high-performance smart camera for machine vision and is powered by a 1.58GHz dual-core Intel Celeron processor. The combination of the on-board processor with a CMOS image sensor provides an easily distributed all‑in‑one system. In addition to high-performance image acquisition and processing, you can use built-in digital I/O and industrial communication options for dynamic, real-time communication and integration with industrial automation devices including programmable logic controllers (PLCs), human machine interfaces (HMIs), robotics, sensors, and industrial machinery. User can configure NI smart cameras with the included vision builder for automated inspection (AI) software or program the camera with the LabVIEW Real‑Time module and the vision development module.

                      • Dedicated interface for varioptic caspian autofocus lens
                      • Waterproof and dustproof design with IP67 rating, M12 connectors and lens cover
                      • High-performance processor and sensor technology, All-in-One vision system
                      • Ready for harsh environments, leverage the NI platform
                      • 1280 x 1020 resolution, 1/2inch PYTHON 1300 sensor (CMOS), OS: NI Linux real-time
                      • 4.8µm x 4.8µm pixel size, 0 to 19.4dB gain range
                      • 2GB DDR3L SDRAM memory, 32GB eMMC storage, VGA and USB 2.0 HMI
                      • 4 DI (windows) or 3 DI with 1 dedicated safe mode (NI Linux RT), 3 DO, 0–10V AO I/O
                      • 450mA at 24VDC or 10.8W (typical) power consumption
                      • Operating temperature range from 0°C to 50°C

                      Tekniska specifikationer

                      Image Sensor Size

                      1/2 "

                      Supply Voltage

                      24VDC

                      Lens Style

                      C Mount

                      Product Range

                      ISC-1781

                      Resolution

                      1280 x 1020 Pixels

                      Illumination Min

                      -

                      IR Range Max

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Canada
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85258900
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):1
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
                      Köpvillkor
                      Webbplatskarta
                      Användarvillkor för API
                      An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                      Farnell är ett handelsnamn för Farnell Components AB.
                      Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna