2. Raspberry Pi
                                                                                                3. Raspberry Pi Peripherals & Accessories
                                                                                                4. Raspberry Pi Add-On Cards & Modules
                                                                                                Skriv ut sida

                                                                                                PIRELAY

                                                                                                RELAY SHIELD, RASPBERRY PI

                                                                                                SB COMPONENTS
                                                                                                SB COMPONENTS PIRELAY
                                                                                                SB COMPONENTS PIRELAY
                                                                                                SB COMPONENTS PIRELAY
                                                                                                SB COMPONENTS PIRELAY
                                                                                                SB COMPONENTS PIRELAY
                                                                                                SB COMPONENTS PIRELAY
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareSB COMPONENTS
                                                                                                Tillverkarens art.nr.PIRELAY
                                                                                                Orderkod3498491
                                                                                                Även kalladGTIN UPC EAN: 5055652906670
                                                                                                Ditt artikelnummer
                                                                                                Se alla tekniska dokument
                                                                                                Lagerförs inte längre

                                                                                                Produktinformation

                                                                                                SB COMPONENTS
                                                                                                TillverkareSB COMPONENTS
                                                                                                Tillverkarens art.nr.PIRELAY
                                                                                                Orderkod3498491
                                                                                                Även kalladGTIN UPC EAN: 5055652906670
                                                                                                Accessory TypeRelay Shield
                                                                                                Add-On-Card & Module TypeRelay Shield
                                                                                                For Use WithRaspberry Pi Boards
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktöversikt

                                                                                                PIRELAY is an v2 relay shield for Raspberry Pi. It is developed with the potential to control 4 appliances and loads up to 250V AC/ 7A, and 30V DC/ 10A to provide a way to control the high voltage/current devices. It helps the user to enhance the intelligence of the appliances. It comprises an “Optocoupler” that allows the circuit to transmit an electrical signal between two isolated circuits through light energy. Optocoupler helps the user to prevent the high voltages in one part of the circuit from affecting the other part of the circuit which provides safety to the system. It provides a better connection of PiRelay V2 with the Raspberry Pi that gets enabled from the standardized shield form factor. One can enable the IoT technology of their home appliances using PiRelay V2 which will make their life efficient.

                                                                                                • Suitable for controlling up to four appliances with integrated LED status indicators
                                                                                                • Supports loads up to 240V AC/7A, 125V DC/10A
                                                                                                • Directly control PiRelay through the dedicated Mobile App
                                                                                                • Standardized shield shape & design
                                                                                                • Compatible with Raspberry Pi (40 pins GPIO compatibility)
                                                                                                • LED working status indicators for each relay
                                                                                                • 40 pins stacking header for accessing GPIO

                                                                                                Kommentarer

                                                                                                Note: Raspberry Pi shown for illustration purposes only, not included.

                                                                                                Tekniska specifikationer

                                                                                                Accessory Type

                                                                                                Relay Shield

                                                                                                For Use With

                                                                                                Raspberry Pi Boards

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Add-On-Card & Module Type

                                                                                                Relay Shield

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Miscellaneous EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85364900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.08
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna