Meddela mig när artikeln finns i lager igen
Antal | |
---|---|
1+ | 3 900,000 kr |
Produktinformation
Produktöversikt
SRVSPM1KIL is a single-phase easy uninterruptible power supply (UPS) designed for essential power protection needs even in the most unstable power conditions. This 1000VA double-conversion online tower UPS provides pure sine wave power and extended runtime to handle a wide voltage range and inconsistent power conditions. The SRVS comes with IEC 320 C14 input and 3x IEC 320 C13 outlets. The On-Line UPS has an intelligent card slot for an optional network management card (AP9544, SRVSMB001, VGLS9901I) that enables network-based UPS monitoring and management. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. The Built-in automatic and manual bypass provide seamless power to the load even in the event of an internal detected fault or error in UPS. The Easy UPS has a 2-year warranty. Ideal for small data centres, manufacturing facilities, computer rooms, network storage devices, telecommunication, and healthcare IT.
- EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018 standard
- 230V main input voltage, 800W rated power
- IEC 60320 C14 input connection, 3 IEC 60320 C13 output connection
- 1.5m cable length, 36V battery voltage, IP20 degree of protection
- 175W rated battery charger power, black (RAL 7010) colour
- Front mounting location, USB compatible, vertical mounting position
- Network frequency range from 40 to 70Hz auto-sensing
- 1000VA maximum configurable power, 50/60Hz +/-3Hz sync to mains output frequency
- 3% harmonic distortion, UKCA certified, 88% (full load) efficiency
- Ambient air temperature for operation from 0 to 40°C
Tekniska specifikationer
-
1kVA / 800W
230VAC
-
145mm
To Be Advised
3Outlets
280V
-
288mm
223mm
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad