UX6
PowerPac Chassis Converter, 6 Slot, Configurable Power Supply
Behöver du fler?
Antal | |
---|---|
1+ | 4 633,000 kr |
Produktinformation
Produktöversikt
EXCELSYS UltiMod series is unique in flexibility, unrivalled in performance power supply. This new paradigm, combining technical excellence with logistics simplicity to exceed the most demanding requirements from any industry. The UltiMod range of power supply offers unrivaled performance and demonstrates our global leadership in product reliability, efficiency and cost competitiveness. The UX6 delivers up to 1200W and can be populated with up to six powerMods. Application includes clinical diagnostic and dialysis equipment, medical lasers, radiological imaging, clinical chemistry (medical), test and measurement, industrial machines, automation and audio equipment, printing, and telecommunications (industrial). It is certified by UL/EN60601-1 3rd edition, UL/EN60601-1-2 4th edition (EMC) (medical), UL/EN60950 2nd edition, IEC62368-1 2nd edition (industrial) certifications.
- User and field configurable
- Lowest acoustic noise, -40°C start-up temperature
- No minimum load, extra-low profile <lt/> 1U height
- All outputs fully floating
- 5V isolated standby voltage
- Active PFC (Power Factor Correction)
- Isolation voltage is 4000VAC (input to output)
Varningar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniska specifikationer
Advanced Energy UltiMod Series Modular Configurable Power Supplies
UltiMod Series
PowerPac 6 Slot Chassis Converter
To Be Advised
Teknisk dokumentation (2)
Tillhörande produkter
8 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad