1 152 Nu kan du reservera lagervaror
| Antal | |
|---|---|
| 1+ | 31,500 kr |
| 10+ | 24,100 kr |
| 25+ | 18,240 kr |
| 50+ | 15,920 kr |
| 100+ | 15,250 kr |
| 288+ | 14,920 kr |
Produktöversikt
The 28A0592-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Tillämpningar
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Tekniska specifikationer
4.4mm
53.39mm
500MHz
28A Series
30MHz
5.04mm
511ohm
No SVHC (07-Nov-2024)
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad