124 Nu kan du reservera lagervaror
Antal | |
---|---|
1+ | 100,150 kr |
5+ | 85,140 kr |
10+ | 81,120 kr |
Produktinformation
Produktöversikt
This Brass Insert is engineered for reliable and long-lasting performance in a variety of applications. Featuring a precise M3 thread size, it ensures secure fastening and compatibility with standard hardware. With a 4.37 mm diameter and a 3.43 mm body length, it is designed for efficient embedding into materials such as plastics, composites, or wood. Crafted from high-quality brass, this insert provides excellent durability, corrosion resistance, and thermal conductivity, making it ideal for mechanical, electronic, and industrial assemblies.
- Material: Cu C3604
- Finish: Passivatied
Tillämpningar
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Kommentarer
Parts shall be free of all sharp edges, corners and burrs.
Tekniska specifikationer
Brass
-
4.37mm
Multicomp Pro Brass Inserts
M3
3.43mm
-
No SVHC (27-Jun-2024)
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
Certifikat för produktefterlevnad