Behöver du fler?
Antal | |
---|---|
1+ | 219,390 kr |
5+ | 189,500 kr |
10+ | 181,190 kr |
20+ | 173,750 kr |
50+ | 170,290 kr |
Produktinformation
Produktöversikt
The 28400.0-00 is a Pressure Compensation Device made of plastic. Pressure differentials in enclosures with a high degree of protection are a result of internal and external temperature changes. In the case of negative pressure or partial vacuum, dust and humidity can enter the enclosure through the door seal. When the air inside the enclosure cools down, condensation may occur because the humidity cannot escape the enclosure. The easy-to-install pressure compensation device DA 284 provides a slight overpressure, membrane inside the plug allows the humidity to escape whilst blocking water and dirt from entering the enclosure.
- Sealing gasket NBR
- Waterproof filter membrane
- -45 to 70°C Operating temperature range
- Easy to install
- IP66 Protection rating
- High degree of protection
Tillämpningar
Consumer Electronics, HVAC
Tekniska specifikationer
-
60mm
37mm
2.36"
DA 284
-
60mm
2.36"
1.46"
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Germany
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad