2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Daughter Boards & Modules - Other Embedded Computers
                      Skriv ut sida

                      ADM00419

                      Breakout Module, MCP2210 USB to SPI Master Converter, Used with MCP2210 Motherboard

                      Date/Lot Code

                      MICROCHIP ADM00419
                      MICROCHIP ADM00419
                      MICROCHIP ADM00419
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareMICROCHIP
                      Tillverkarens art.nr.ADM00419
                      Orderkod2078571
                      ProduktsortimentSerial Peripherals Products
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      20 I Lager

                      Behöver du fler?

                      1–3 dagars leverans
                      Beställ före 17:00 för standardleverans
                      Antal
                      1+225,760 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      225,76 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareMICROCHIP
                      Tillverkarens art.nr.ADM00419
                      Orderkod2078571
                      ProduktsortimentSerial Peripherals Products
                      Tekniskt datablad

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitectureInterface
                      Core Sub-ArchitectureUSB to Serial Bridge
                      Silicon Core NumberMCP2210
                      Silicon Family Name-
                      For Use WithMCP2210 Mother Board
                      Kit ContentsADM00419 Breakout Module, Mini USB Cable, Documentation
                      Product RangeSerial Peripherals Products
                      SVHCNo SVHC (21-Jan-2025)

                      Produktöversikt

                      The ADM00419 is a MCP2210 breakout module can be used with either the MCP2210 motherboard or as a standalone USB to SPI bridge module. The breakout board provides all the signals required to assist the user in building their boards with the MCP2210. The MCP2210 will be detected by a Windows PC host as an HID device. The accompanying software can be used to exercise the MCP2210 breakout module's features and also provides a reference point for users that want to design their own applications based on the MCP2210 device. The MCP2210 Utility software was created for custom device setting requirements. A few of the settings that this utility can alter include VID, PID, power requirements and string descriptors. The SPI terminal utility is a tool that allows low level data exchange at the SPI bus level.

                      • Small plug-in board with DIP form factor (2 pin, 10 pin headers spaced at 0.6 inches)
                      • Featured with mini USB connector
                      • Access to the SPI bus signals (MOSI, MISO, SCK)
                      • Nine GP lines, configurable for GPIO, chip select or dedicated function operation
                      • PICkit serial analyser compatible header
                      • 3.3V or 5V jumper selectable VDD
                      • Able to supply up to 500mA to the rest of the system

                      Innehåll

                      MCP2210 breakout module, Mini USB cable, Important information sheet.

                      Kommentarer

                      90 day warranty only. After expiration of warranty returns must be processed via Microchip.

                      Tekniska specifikationer

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      USB to Serial Bridge

                      Silicon Family Name

                      -

                      Kit Contents

                      ADM00419 Breakout Module, Mini USB Cable, Documentation

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      Interface

                      Silicon Core Number

                      MCP2210

                      For Use With

                      MCP2210 Mother Board

                      Product Range

                      Serial Peripherals Products

                      Teknisk dokumentation (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Tillhörande produkter

                      5 produkter hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      United States
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:84733080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.1
                      Produktspårbarhet