2. Embedded Computers, Education & Maker Boards
                                                                                                3. IoT Solutions Kits
                                                                                                4. Embedded Development Kits - IoT Solution Kits
                                                                                                Skriv ut sida

                                                                                                S2GOSECURITYOPTIGAXTOBO1

                                                                                                Evaluation Board, Shield2Go Optiga Trust X Security, I2C Interface, IoT Security

                                                                                                INFINEON
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                INFINEON S2GOSECURITYOPTIGAXTOBO1
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.S2GOSECURITYOPTIGAXTOBO1
                                                                                                Orderkod3014280
                                                                                                Även kalladS2GO SECURITY OPTIGA X, SP002349576
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                23 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+174,190 kr
                                                                                                5+170,750 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                174,19 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                INFINEON
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.S2GOSECURITYOPTIGAXTOBO1
                                                                                                Orderkod3014280
                                                                                                Även kalladS2GO SECURITY OPTIGA X, SP002349576
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerInfineon
                                                                                                No. of Bits-
                                                                                                Silicon Family NameOPTIGA Trust X
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberSLS32AIA
                                                                                                Kit ContentsEvaluation Board SLS32AIA
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktöversikt

                                                                                                Shield2Go security OPTIGA™ trust X board enabling the fastest evaluation and development of IoT system on the market. It is equipped with one OPTIGA™ Trust X security chip and come with a ready to use Arduino library. The OPTIGA™ Trust X is a turnkey security solution for industrial automation systems, smart homes and consumer devices. OPTIGA™ Trust X covers a broad range of use cases necessary to protect the authenticity, integrity and confidentiality in device: mutual authentication, secured communication, data store protection, life-cycle management, secured updates and also platform integrity protection. The turnkey set-up with full system integration and all key material preprogrammed reduces efforts for design, integration and deployment of high end security for assets to a minimum. Typically used at Embedded systems networked over the IoT, industrial control and automation, medical devices, consumer electronics, smart home and PKI networks.

                                                                                                • High-end security controller with advanced cryptographic algorithms implemented in hardware
                                                                                                • Turnkey solution with OS, Applet and complete host-side integration support
                                                                                                • I2C Interface, up to 10kBytes user memory and ECC256 bit, AES128, SHA-256
                                                                                                • Standard & extended temperature range -40°C to +105°C
                                                                                                • PG-USON-10 package (3 x 3mm)
                                                                                                • Compliant with new USB Type-C standard
                                                                                                • Shield2Go boards can be easily combined to systems by using My IoT adapters

                                                                                                Varningar

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Infineon

                                                                                                Silicon Family Name

                                                                                                OPTIGA Trust X

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Evaluation Board SLS32AIA

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                SLS32AIA

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Germany
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.010206
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna