20 Nu kan du reservera lagervaror
| Antal | |
|---|---|
| 1+ | 538,690 kr |
Produktinformation
Produktöversikt
EVAL-ADICUP3029 is an Arduino based wireless development platform for Internet of Things applications based on an ultra-low power ARM Cortex-M3 processor. The EVAL-ADICUP3029 is an Arduino and PMOD compatible form factor development board that includes Bluetooth and Wi-Fi connectivity. The board uses CrossCore Embedded Studio, an open source Eclipse based Interactive Development Environment (IDE). The EVAL-ADICUP3029 uses the ADuCM3029 ultra-low power Arm Cortex-M3 processor as the main device on board. The ADuCM3029 is an integrated mixed-signal microcontroller system for processing, control and connectivity.
- Compatible with Arduino, PMOD and Grove form factors
- Ultra-low Power ARM Cortex M3
- Open Source IDE Tools
- No external debugger/emulator tools needed
Kommentarer
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniska specifikationer
Analog Devices
ADUCM302x
Cortex-M3
Evaluation Board ADUCM3029
No SVHC (25-Jun-2025)
32bit
ARM
ADUCM3029
-
Teknisk dokumentation (2)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:United States
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad