2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Skriv ut sida

                                                                                                EVLSRK1000B-TO

                                                                                                DEMO BRD, SYNC RECTIFICATION CONTROLLER

                                                                                                STMICROELECTRONICS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                STMICROELECTRONICS EVLSRK1000B-TO
                                                                                                TillverkareSTMICROELECTRONICS
                                                                                                Tillverkarens art.nr.EVLSRK1000B-TO
                                                                                                Orderkod3228676
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 28 vecka(or)

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+217,890 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                217,89 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                STMICROELECTRONICS
                                                                                                TillverkareSTMICROELECTRONICS
                                                                                                Tillverkarens art.nr.EVLSRK1000B-TO
                                                                                                Orderkod3228676
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberSRK1000B
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeAdaptive Synchronous Rectification Controller
                                                                                                Kit ContentsDemonstration Board SRK1000B
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                SRK1000B adaptive synchronous rectification controller for flyback converter demonstration board with STF80N10F7. This demonstration board is designed for evaluation of the SRK1000B synchronous rectification controller. The SRK1000B implements a control scheme specific for secondary-side synchronous rectification in flyback converters and provides high current gate-drive outputs for driving N channel power MOSFET. The device can operate both in quasi-resonant applications and in fixed frequency (FF) mixed DCM-CCM applications. The board is provided with a setting suitable for QR applications. The board includes the SR MOSFET (TO-220FP package) and can be easily implemented into an existing converter to substitute rectifier diodes.

                                                                                                • Synchronous rectifier for flyback converter with fixed turn-on and adaptive turn-off
                                                                                                • VCC range from 3.5V to 32V
                                                                                                • DVS maximum operating voltage of 90V
                                                                                                • Maximum frequency of 500KHz
                                                                                                • Internal gate drive for N-channel MOSFET
                                                                                                • SR MOSFET type: STF80N10F7 (100V - 10mΩ) TO-220FP

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Demonstration Board SRK1000B

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                SRK1000B

                                                                                                Application Sub Type

                                                                                                Adaptive Synchronous Rectification Controller

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Italy
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84735080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.075
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna