Behöver du fler?
| Antal | |
|---|---|
| 1+ | 1 927,000 kr |
Produktinformation
Produktöversikt
The MAX34417EVKIT# is an evaluation kit (EV kit) for MAX34417. It provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX34417 SMBus four-channel, high dynamic range power accumulator. The EV Kit includes a MAX34417ENE+ installed EV board as well as a micro USB cable to communicate with a PC. Typical applications include servers, smartphones, tablets and ultra-notebooks.
- USB-12C/SMBus interface
- PC, laptop or tablet with Windows XP®, Windows® 7, 8 and 10 compatible software
- Proven PCB layout
- Fully assembled and tested
- Easy evaluation
Innehåll
Micro-USB cable.
Kommentarer
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniska specifikationer
Analog Devices
Power Management
Eval Board MAX34417ENE+, Micro-USB Cable
No SVHC (25-Jun-2025)
MAX34417ENE+
Current and Voltage Monitor
-
Teknisk dokumentation (1)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Philippines
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad