2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Skriv ut sida

                                                                                                DC2473A

                                                                                                Demonstration Board, LTC6419IV#PDF, Differential Amplifier

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES DC2473A
                                                                                                ANALOG DEVICES DC2473A
                                                                                                ANALOG DEVICES DC2473A
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DC2473A
                                                                                                Orderkod4023129
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                2 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+2 040,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                2 040,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                ANALOG DEVICES
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DC2473A
                                                                                                Orderkod4023129
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberLTC6419IV#PDF
                                                                                                Kit Application TypeAmplifier
                                                                                                Application Sub TypeDifferential Amplifier
                                                                                                Kit ContentsDemo Board LTC6419IV#PDF
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                Demonstration circuit 2473A features LTC®6419 dual differential amplifier/ADC driver. It incorporates a variety of passive components to support configurations for varied applications. These fully-differential amplifiers accept single-ended or differential input with almost no difference in distortion performance. LTC6419 is a high speed dual differential amplifier with superior distortion and low noise, suitable for demanding communications transceivers, cellular base-stations and other high speed signal chain applications. The DC2473A demo board is ready for use as-is and is designed for ease of use and with minimum modification. The demo board has features that can be accessed by adding, removing or changing components on board to configure for single-ended and/or differential inputs and outputs. By default, the board is configured to have dual single-ended inputs with transformers, J4 (IN1–) and J6 (IN2–) and dual single-ended outputs with transformers, J1 (OUT1–) and J7 (OUT2–).

                                                                                                Kommentarer

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Amplifier

                                                                                                Kit Contents

                                                                                                Demo Board LTC6419IV#PDF

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                LTC6419IV#PDF

                                                                                                Application Sub Type

                                                                                                Differential Amplifier

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (2)

                                                                                                Technical Data Sheet EN

                                                                                                Schematics EN

                                                                                                Tillhörande produkter

                                                                                                2 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000001
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna