2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Skriv ut sida

                                                                                                DC2707B

                                                                                                Evaluation Board, LTC4418IUF#PBF, Power Path Controller, Dual Channel

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES DC2707B
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DC2707B
                                                                                                Orderkod4034323
                                                                                                Ditt artikelnummer
                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 12 vecka(or)

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+1 119,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                1 119,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                ANALOG DEVICES
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DC2707B
                                                                                                Orderkod4034323
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberLTC4418IUF#PBF
                                                                                                Kit Application TypeProtection & Control
                                                                                                Application Sub TypePower Path Controller
                                                                                                Kit ContentsEvaluation Board LTC4418IUF#PBF
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                DC2707B is a LTC4418 dual channel prioritized PowerPath controller demonstration board. Demonstration circuit 2707B uses the LTC®4418 to arbitrate between two input supply rails, selecting the highest priority, valid supply to power the load. The V1 rail is defined to have higher priority and the V2 rail has lower priority. Both rails have individual overvoltage and undervoltage comparators for setting valid window thresholds with external resistive dividers.

                                                                                                • V1, V2, VOUT operating supply range from 2.5V to 40V at TA = 25°C
                                                                                                • VINTVCC voltage range from 2.5V to 4V
                                                                                                • Load current Iload of 1A

                                                                                                Kommentarer

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Protection & Control

                                                                                                Kit Contents

                                                                                                Evaluation Board LTC4418IUF#PBF

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                LTC4418IUF#PBF

                                                                                                Application Sub Type

                                                                                                Power Path Controller

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Schematics EN

                                                                                                Tillhörande produkter

                                                                                                4 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Philippines
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.209106
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna