2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Skriv ut sida

                                                                                                DC2156A

                                                                                                Demonstration Board, LTC2946IDE, Power, Charge & Energy Monitor, I2C, 2.7 V to 100 V Supply

                                                                                                ANALOG DEVICES
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                ANALOG DEVICES DC2156A
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DC2156A
                                                                                                Orderkod4023073
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                3 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+944,890 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                944,89 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                                                                                                Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                                                                                                Produktinformation

                                                                                                ANALOG DEVICES
                                                                                                TillverkareANALOG DEVICES
                                                                                                Tillverkarens art.nr.DC2156A
                                                                                                Orderkod4023073
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberLTC2946IDE
                                                                                                Kit Application TypePower Measuring
                                                                                                Application Sub TypePower, Charge & Energy Monitor
                                                                                                Kit ContentsDemonstration Board LTC2946IDE, QuikEvaluation Software, USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktöversikt

                                                                                                Demonstration circuit 2156A features LTC®2946 rail to rail system monitor that measures current, voltage, power, energy and charge. It features an operating range of 2.7 to 100V and includes a shunt regulator for operation from supplies above 100V to allow flexibility in selection of input supply. The current measurement range of 0V to 100V is independent of the input supply. An on-board, 0.4% accurate, 12bit ADC measures load current, input voltage and an auxiliary external voltage. A 24bit power value is generated by digitally multiplying the measured 12bit load current and input voltage data. Energy and charge data are generated by integrating power and current. Minimum and maximum values are stored and an overrange alert with programmable thresholds minimizes the need for software polling. The DC2156A was designed to be connected to the DC590 and controlled through the QuikEval™ suite of software.

                                                                                                Innehåll

                                                                                                DC2156A demonstration board, QuikEvaluation software, USB cable.

                                                                                                Kommentarer

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Power Measuring

                                                                                                Kit Contents

                                                                                                Demonstration Board LTC2946IDE, QuikEvaluation Software, USB Cable

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Silicon Core Number

                                                                                                LTC2946IDE

                                                                                                Application Sub Type

                                                                                                Power, Charge & Energy Monitor

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tillhörande produkter

                                                                                                7 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.07076
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna