2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Skriv ut sida

                                                                                                EVAL-L9779WD-SPI

                                                                                                Evaluation Board, L9779WD-SPI, Engine Management System, Power Management - Multifunction

                                                                                                STMICROELECTRONICS
                                                                                                STMICROELECTRONICS EVAL-L9779WD-SPI
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TillverkareSTMICROELECTRONICS
                                                                                                Tillverkarens art.nr.EVAL-L9779WD-SPI
                                                                                                Orderkod4552160
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Leverans beräknas efter orderbekräftelse.Du kommer att debiteras vid utskick.

                                                                                                anmäl intresse här

                                                                                                Antal
                                                                                                1+2 089,00 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                2 089,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                STMICROELECTRONICS
                                                                                                TillverkareSTMICROELECTRONICS
                                                                                                Tillverkarens art.nr.EVAL-L9779WD-SPI
                                                                                                Orderkod4552160
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberL9779WD-SPI
                                                                                                Kit Application TypePower Management - Multifunction
                                                                                                Application Sub TypeEngine Management System
                                                                                                Kit ContentsEvaluation Board L9779WD-SPI
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                EVAL-L9779WD-SPI is an evaluation board for L9779WD-SPI. L9779WD-SPI is able to drive all the relevant loads used in powertrain applications (Injectors, Ignitions, Relay, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (CAN, K-Line). All channels are protected against short circuit and over-temperature condition. The board can be connected to the SPC56M-Discovery, the Discovery+ board developed for the SPC563M64L.

                                                                                                • Voltage range from 4.15V to 28V
                                                                                                • No. channels: 4 injector driver, 1 canister valve driver, 2 Lambda sensor heater
                                                                                                • No. channels: 1 main relay driver, 6 relay driver, 1 LED driver, 4 Ignition driver
                                                                                                • Device registers setting and the full diagnostic are available through SPI
                                                                                                • Communication protocols: SPI, CAN, (both with dedicated connectors), Kline
                                                                                                • Access to all relevant pins by test points, input signal connector compatible with SPC56M-discovery
                                                                                                • Possibility to connect a generic microcontroller boards by using a simple adapter
                                                                                                • Package: HIQUAD-64

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Power Management - Multifunction

                                                                                                Kit Contents

                                                                                                Evaluation Board L9779WD-SPI

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                L9779WD-SPI

                                                                                                Application Sub Type

                                                                                                Engine Management System

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Italy
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000001
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna